领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
SCE016XD2DB2B实物图
SCE016XD2DB2B商品缩略图

SCE016XD2DB2B

  • 工业品

价格:251.48价格含税(税率13%

商品型号
SCE016XD2DB2B
商品编号
C6472511
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Multiple sound operation modes: Supports Extra Loud Continuous, Loud Continuous, Extra Loud Medium Pulse, and Loud Medium Pulse modes to adapt to different alert scenarios.
2 High audibility: Provides sound levels ranging from 85 to 105 dBA at 2 feet (depending on mode), ensuring clear warning signals even in noisy environments.
3 Stable frequency output: Operates at a frequency of 2000 ±500 Hz, maintaining consistent sound quality for reliable alerting.
4 Versatile voltage compatibility: Works with 6 to 16 VDC input voltage, suitable for integration into various low-voltage electrical systems.
5 Durable construction: Housing made of 6/6 Nylon (black color) for resistance to impact and environmental factors.
6 Wide temperature range: Can be stored and operated between -40°C and +85°C, making it suitable for use in harsh industrial or outdoor conditions.
7 Convenient panel mounting: Threaded front fits standard 30mm (1.181") holes; recommended hole size is 1.25" (31.75mm) for optimal installation; maximum recommended torque for the knurled nut is 10 in-lbs.
8 Certified compliance: Meets NEMA 3R/4X/12 standards, is cUL recognized (with ACC03 approval), and is ROHS compliant, ensuring safety and regulatory adherence.
9 Lightweight design: Typical weight of 2.1 oz (60g), minimizing load on mounting panels.

使用场景 APPLICATIONS

1 Industrial machinery: Used as a warning alarm for equipment malfunctions (e.g., overheating, overload, or abnormal pressure) in manufacturing lines, assembly plants, or heavy machinery.
2 Automotive and marine systems: Integrated into vehicles (cars, trucks) or marine vessels to signal alerts like low battery, door ajar, or bilge pump activation.
3 Medical equipment: Applied in diagnostic or monitoring devices to notify users of abnormal readings or equipment status changes (e.g., temperature deviations, power issues).
4 Security and access control: Used in commercial buildings or residential complexes as an audible alarm for intrusion detection, fire alerts, or unauthorized access.
5 Electrical control panels: Installed in electrical cabinets or enclosures to warn of voltage fluctuations, short circuits, or system failures.
6 Appliances: Incorporated into household or commercial appliances (washing machines, refrigerators, industrial ovens) to indicate cycle completion or error states.

注意事项 PRECAUTIONS

1 Installation guidelines: Use the recommended hole size (1.25" / 31.75mm) for panel mounting; do not exceed the maximum torque of 10 in-lbs when tightening the knurled nut to prevent damage to the housing or threads.
2 Electrical connection: Ensure the input voltage is within the 6-16 VDC range; for wire-connected modes, correctly align polarities (red wire for positive, yellow/blue wires as specified) to avoid electrical damage or malfunction.
3 Temperature considerations: Avoid exposing the alarm to temperatures outside the specified range (-40°C to +85°C) during operation or storage to preserve performance and extend lifespan.
4 Compliance adherence: Use the product in environments that meet NEMA 3R/4X/12 standards (e.g., wet, dusty, or corrosive areas as per NEMA ratings) to ensure optimal functionality and safety.
5 Maintenance tips: Regularly inspect the alarm for loose connections, physical damage, or debris accumulation; clean the surface with a dry cloth (avoid harsh chemicals) to maintain sound output quality.
SCE016XD2DB2B实物图

SCE016XD2DB2B

价格:251.48

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐