领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
SCE016LD3CM1S实物图
SCE016LD3CM1S商品缩略图

SCE016LD3CM1S

  • 工业品

价格:346.87价格含税(税率13%

商品型号
SCE016LD3CM1S
商品编号
C6472492
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Sound category: Loud, chime mode with once-per-3-seconds operation
2 Wide voltage range: 6 to 16 VDC, compatible with various low-voltage power supplies
3 Stable frequency output: 2900±500 Hz, ensuring consistent chime sound quality
4 High loudness level: 85 to 95 dBA at 2FT (typical), effective for alerting in noisy environments
5 Low power consumption: Max current draw of 40 mA, energy-efficient for long-term use
6 Durable housing: Made of 6/6 Nylon (black color), resistant to wear and tear
7 Broad temperature tolerance: Operating and storage temperatures range from -40°C to +85°C, suitable for extreme environments
8 Easy panel mounting: Fits standard 30mm (1.181") holes; recommended hole size is 1.25" (31.75mm); max tightening torque is 10 in-lbs
9 Lightweight design: 1.8 oz (45g), does not add excessive load to mounting panels
10 Multiple safety certifications: UL Recognized, RoHS Compliant, cUL recognized, NEMA3R/4X/12 approved (per ACC03), ensuring reliable and safe operation

使用场景 APPLICATIONS

1 Industrial control systems: Used in equipment panels to signal machine status changes (e.g., start/stop, error alerts)
2 Commercial devices: Vending machines (payment success, out-of-stock), ATMs (transaction completion)
3 Automotive applications: Vehicle dashboards (low battery, door ajar warnings), truck/trailer safety alerts
4 Building automation: Elevator floor arrival chimes, fire alarm supplementary alerts
5 Medical equipment: Diagnostic tools (test finish, abnormal result notifications)
6 Home and consumer electronics: Smart home security systems (door/window breach alerts), appliance operation reminders

注意事项 PRECAUTIONS

1 Do not exceed the max mounting torque of 10 in-lbs to avoid damaging the device's threads or housing
2 Use the recommended 1.25" (31.75mm) hole size for optimal fit; it can also adapt to standard 30mm holes
3 Ensure input voltage stays within 6-16 VDC to prevent electrical damage
4 Avoid exposing the device to temperatures outside the -40°C to +85°C range
5 Follow certification guidelines (UL, NEMA) when integrating into applications
6 Use wires no larger than 26AWG for terminal connections to ensure secure contact
7 Store in a dry environment within the specified temperature range when not in use
SCE016LD3CM1S实物图

SCE016LD3CM1S

价格:346.87

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐