领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
BRDS60-R实物图
BRDS60-R商品缩略图

BRDS60-R

  • 工业品

价格:382.74价格含税(税率13%

品牌名称
Cosel
商品型号
BRDS60-R
商品编号
C6471275
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Non-isolated DC-DC converter (POL type) from Cosel, model BRDS60-R
2 Wide input voltage range: DC 4.5V to 14.0V, compatible with various low-voltage power sources
3 High output capacity: Max 60A output current, with adjustable output voltage (0.7V to 2.0V) via external resistor
4 High efficiency: Up to 88.0% typical at rated input (DC12V) and output (1.2V, Ta=25°C), minimizing energy loss
5 Built-in protection functions: Auto-recovery overcurrent protection (triggers at >105% rated current) and thermal protection
6 PMBus interface support: Enables programming, margining, and telemetry for real-time monitoring and control
7 Positive logic remote ON/OFF (optional R feature): Flexible operation control
8 Safety certifications: UL60950-1, C-UL, EN62368-1 compliant; CE and UKCA marked; RoHS directive compliant
9 Durable design: Operating temperature range of -40°C to +85°C (non-condensing), vibration resistance (5G,10-55Hz), impact resistance (20G)
10 Long-term reliability: Backed by Cosel's 5-year warranty

使用场景 APPLICATIONS

1 Industrial control systems: Powering high-current components like PLCs, motor drivers, and automation equipment
2 Telecom and networking: Supporting base stations, routers, switches, and other telecom infrastructure requiring point-of-load power
3 Data centers: Supplying power to servers, storage arrays, and network appliances
4 Test and measurement devices: Providing stable power to oscilloscopes, signal generators, and high-performance analyzers
5 Embedded systems: Powering IoT gateways, edge computing devices, and embedded computers with high current demands
6 Medical equipment: Used in non-critical diagnostic tools and medical devices (ensure compliance with specific medical standards if applicable)

注意事项 PRECAUTIONS

1 Mounting: Maintain adequate spacing between multiple units for ventilation; avoid exceeding temperature limits specified in the derating curve
2 Automatic mounting: Use the center coil area (adsorption point) as specified in the external view documentation for pick-and-place operations
3 Soldering: Only use reflow soldering; ensure pin temperatures do not exceed allowed limits during reflow; avoid vibration/impact while soldering; do not reflow the backside (risk of part dislodgement)
4 Operation: Do not exceed input/output voltage/current ratings; adhere to the operating temperature range (-40°C to +85°C)
5 Protection: Repeated overcurrent events may reduce lifespan; ensure proper thermal management to prevent thermal protection triggering
6 Guarantee: Follow the official instruction manual to maintain warranty validity; do not modify the product or use it outside specified parameters
BRDS60-R实物图

BRDS60-R

价格:382.74

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐