领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
BMR4530101/001实物图
BMR4530101/001商品缩略图

BMR4530101/001

  • 工业品

价格:646.27价格含税(税率13%

品牌名称
Flex
商品型号
BMR4530101/001
商品编号
C6470937
商品毛重

1克(g)

  • 广东仓0

购买数量

(60/托盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Industry-standard five-pin quarter-brick form factor with dimensions 57.9×36.8×11.6mm (2.28×1.45×0.46in.)
Input voltage range: 36-75Vdc; output options up to 60A/396W (e.g.,12V/33A,5V/60A,3.3V/60A,9V/33A)
High efficiency: Typical 96% at half load for 12V output
1500Vdc input-output isolation voltage
Long reliability:2.5 million hours MTBF (calculated at max power,40°C ambient)
Optional digital PMBus1.1 compliant interface for configuration and monitoring
Optional baseplate for enhanced thermal performance
Optional output voltage droop feature for parallel operation (current sharing accuracy ±10%)
Comprehensive protection: Overvoltage(OVP),Overcurrent(OCP),Overtemperature(OTP),Undervoltage Lockout(UVLO),Input transient protection
Configurable via PMBus: Soft start/stop,voltage sequencing/margining,delay/ramp-up,synchronization,voltage tracking
RoHS compliant(meets 2011/65/EU directive) and ISO9001/14001 certified
Supports remote sense to compensate for voltage drops up to10% at load point
ESD protection:Class2(2000V HBM),Class3(200V MM)
Optional surface mount or through-hole mounting options

使用场景 APPLICATIONS

Telecom network equipment: Suitable for base stations,routers,switches with 36-75V input and stable intermediate bus needs
Data center infrastructure: Server power supplies,storage systems for efficient high-voltage to intermediate voltage conversion
Industrial automation: PLCs,motor drives,control systems requiring reliable high-efficiency power in harsh environments
Embedded systems: High-performance industrial PCs,test equipment needing compact high-power density converters
Network edge devices: Edge computing nodes,IoT gateways where space and efficiency are critical
Parallel power systems: Multiple converters for higher loads (using droop feature for current sharing)

注意事项 PRECAUTIONS

Installation:
1 Ensure proper airflow (refer to thermal derating curves) to keep temp below max125°C at reference point
2 Use min100uF external input capacitance to reduce transients
3 Remote control: Default negative logic; wire RC pin to -In for auto-power-up or reconfigure via PMBus
4 Soldering: Through-hole max270°C for10s; SMD follow Pb-free/SnPb reflow profiles (peak260°C for Pb-free)
Operation:
1 Do not exceed absolute max ratings (input80V,operating temp-40~125°C)
2 PMBus address: Use1% resistors for SA0/SA1 pins
3 Remote sense: Connect +Sense to load + if used; else short to +Out
4 Parallel operation: Use droop-enabled variants and limit to90% max load per module
Safety:
1 Handle with ESD precautions (wrist strap,ESD mats)
2 Do not touch live pins; follow IEC60950-1 system safety standards
Maintenance:
1 Check for overheating/damage regularly
2 Use no-clean flux to avoid residue issues
3 Store dry-packed SMD products as per J-STD-033
BMR4530101/001实物图

BMR4530101/001

价格:646.27

购买数量

(60/托盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐