领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
76-IST8-10L实物图
76-IST8-10L商品缩略图

76-IST8-10L

  • 工业品

价格:87.46价格含税(税率13%

品牌名称
NTE Electronics
商品型号
76-IST8-10L
商品编号
C6468257
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Terminal material: High-purity copper with tin plating, ensuring excellent electrical conductivity and corrosion resistance.
2 Insulation: PVC (vinyl) material, providing reliable electrical insulation with a maximum voltage rating of 600V and a maximum operating temperature of 105°C.
3 Design: Forked spade structure, allowing for quick and easy connection/disconnection to studs without needing to remove nuts, improving maintenance efficiency.
4 Dimensional precision: Manufactured to strict dimensional standards, ensuring compatibility with corresponding wire gauges and stud sizes.
5 Plating: Tin plating on the terminal surface enhances solderability and prevents oxidation, extending the service life of the terminal.

使用场景 APPLICATIONS

1 Industrial control systems: Used in wiring of electrical control panels, PLCs, and automation equipment to connect wires to terminal studs.
2 Automotive electronics: Suitable for connecting wires to components like headlights, alternators, or fuse boxes in cars, trucks, or motorcycles.
3 Household appliance repair: Ideal for replacing old terminals in appliances such as ovens, dishwashers, or power tools, ensuring safe and stable electrical connections.
4 Electrical installation projects: Applied in residential or commercial wiring for connecting wires to switchboards, outlets, or lighting fixtures.
5 Machinery maintenance: Used in repairing industrial machinery (like pumps, motors, or conveyors) to ensure secure and removable electrical connections.

注意事项 PRECAUTIONS

1 Select the correct terminal model according to the wire gauge (AWG/mm²) and stud size to ensure a proper fit and safe connection.
2 Use a crimping tool suitable for insulated spade terminals to achieve a tight and reliable crimp; avoid using pliers or other improper tools which may lead to loose connections or insulation damage.
3 Do not exceed the maximum voltage (600V) or temperature (105°C) ratings to prevent electrical hazards or insulation degradation.
4 Keep the terminals away from direct contact with water, oil, or corrosive substances to maintain their performance and service life.
5 Before installation, ensure the power is turned off to avoid electric shock; after installation, check the connection for firmness to prevent loose contacts.
76-IST8-10L实物图

76-IST8-10L

价格:87.46

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐