领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM75QB-11005SA30JZ-K实物图
AM75QB-11005SA30JZ-K商品缩略图

AM75QB-11005SA30JZ-K

  • 工业品

价格:550.33价格含税(税率13%

品牌名称
Aimtec
商品型号
AM75QB-11005SA30JZ-K
商品编号
C6465541
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 High-performance quarter brick DC-DC converter designed for railway and industrial applications
2 75W output power with no minimum load requirement
3 Wide input voltage range: 43-160VDC
4 Reinforced input/output isolation voltage: 3000VAC
5 Operating temperature range: -40°C to +105°C (with derating as per conditions)
6 Multiple protection functions: input under-voltage protection, output over-voltage protection, short circuit protection, over-current protection, over-temperature protection
7 Support for remote On/Off control, remote sense function, and remote output voltage trim adjustment
8 Compliant with EN50155 railway standards
9 High efficiency up to 91% at full load
10 Standard quarter brick package (dimensions: 60.8x38.2x12.7mm without heat sink; with -K heat sink: 60.8x39.2x27.8mm)
11 RoHS compliant and 3-year warranty
12 Optional heat sink (-K suffix) for enhanced thermal dissipation

使用场景 APPLICATIONS

1 Railway on-board equipment: centralized lighting systems, air conditioning units, and related on-board electronic devices
2 Industrial control systems requiring wide input voltage and high isolation
3 Harsh environment applications where stable performance across extreme temperatures (-40°C to +105°C) is needed
4 Equipment needing reliable power conversion with multiple protection mechanisms

注意事项 PRECAUTIONS

1 When not using the remote sense function, connect the +sense pin to +Vout and -sense pin to -Vout using the shortest possible traces to minimize voltage drop and interference
2 When using the remote sense function, connect sense pins to the load with short twisted pair or shielded wires, ensuring the voltage drop between the converter output and load is less than 0.3V
3 Follow the recommended EMC circuits (as provided in the datasheet) to meet EN50155 and other EMC standards
4 Use the optional -K heat sink for improved thermal performance in high-temperature operating conditions
5 Adhere to the maximum mounting hole screw torque of 0.4 Nm during installation
6 Do not exceed the absolute maximum ratings specified in the datasheet to avoid damage to the converter
7 Store the converter in an environment with temperature ranging from -55°C to +125°C and non-condensing humidity up to 95%
8 Refer to the latest version of the Aimtec datasheet (available at www.aimtec.com) for any updated specifications or guidelines
9 This product is not designed for use in life support systems, nuclear facilities, or other hazardous environments unless explicitly approved by Aimtec
AM75QB-11005SA30JZ-K实物图

AM75QB-11005SA30JZ-K

价格:550.33

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐