领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM6TW-2409SH30-NZ实物图
AM6TW-2409SH30-NZ商品缩略图

AM6TW-2409SH30-NZ

  • 工业品

价格:94.27价格含税(税率13%

品牌名称
Aimtec
商品型号
AM6TW-2409SH30-NZ
商品编号
C6465531
商品毛重

1克(g)

  • 广东仓0

购买数量

(15/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Aimtec, model: AM6TW-2409SH30-NZ, type: 6W DC-DC converter
2 Input voltage range: 9-36V DC
3 Output specifications: 9V DC output, maximum output current of 1200mA
4 Isolation: 3000VDC between input and output
5 Protections: Over voltage protection, over current protection, under voltage lockout, continuous short circuit protection
6 Efficiency: Up to 80%
7 Low no-load power consumption: 0.12W
8 Maximum capacitive load tolerance: 2200uF
9 Certifications: UL listed, cRUus approved, RoHS compliant
10 Wide 4:1 input range (series feature) and stable performance

使用场景 APPLICATIONS

1 Industrial automation systems: Power supply for control modules, sensors, and actuators
2 Telecommunications equipment: Voltage conversion for base stations, routers, and communication terminals
3 Medical devices: Suitable for medical equipment complying with relevant safety standards (e.g., EN60601-1 for applicable models)
4 Test and measurement instruments: Provides stable voltage for precision testing tools
5 Embedded systems: Power for microcontrollers, FPGAs, and other embedded components
6 Automotive electronics: Voltage regulation for 12V/24V in-vehicle devices
7 Renewable energy systems: Auxiliary circuit power in solar or wind power systems

注意事项 PRECAUTIONS

1 Installation: Follow the correct pinout (refer to 3000VDC isolation model diagram) to avoid reverse connection
2 Operating voltage: Ensure input voltage stays within the 9-36V range; do not exceed maximum input limits
3 Capacitive load: Do not exceed the maximum 2200uF capacitive load at the output
4 Temperature management: Operate within -40°C to +85°C ambient temperature; derate output power as per the curve when temp exceeds71°C
5 EMC compliance: Use recommended EMC circuits (from datasheet) for specific EMC standard requirements
6 Safety: Avoid touching live parts when powered; ensure proper insulation to prevent electric shock
7 Storage: Store in dry, cool environment with humidity ≤95% (non-condensing)
8 Certifications: Use in applications aligned with UL, cRUus, and RoHS approvals
AM6TW-2409SH30-NZ实物图

AM6TW-2409SH30-NZ

价格:94.27

购买数量

(15/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐