AM6TI-1212DH30Z
- 工业品
价格:¥80.47价格含税(税率13%)
- 品牌名称
- Aimtec
- 商品型号
- AM6TI-1212DH30Z
- 商品编号
- C6465495
- 商品毛重
1克(g)
广东仓0
购买数量
个
(10个/管,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: Aimtec, Model: AM6TI-1212DH30Z, Series: AM6TI-Z (6 Watt DC-DC Converter)
2
Input voltage range:9-18VDC; Output voltage:12VDC; Max output current:500mA
3
High efficiency up to84% at rated load
4
Comprehensive protection features: Under Voltage Lockout, Over Load Protection, Continuous Short Circuit Protection, Input Under Voltage Protection
5
Isolation voltage:3000VDC, ensuring safety in isolated circuit applications
6
24-Pin DIP package, pin-compatible with multiple manufacturers' similar converters
7
Wide operating temperature range: -40°C to +85°C, suitable for harsh environments
8
Certifications: CE, UL 60950-1, IEC 60335-1, RoHS compliant
9
High reliability: MTBF >800,000 hours (per MIL-HDBK-217F standard, at 25°C ambient,75% humidity, nominal input voltage and rated load)
10
Compact dimensions:1.25x0.80x0.40 inches (31.75x20.32x10.16 mm), easy to integrate into small spaces
使用场景 APPLICATIONS
1
Industrial automation systems: Powering control modules, sensors, and actuators in factory settings
2
Instrumentation and test equipment: Providing stable isolated power to meters, oscilloscopes, and measurement devices
3
Telecommunications devices: Supporting small routers, modems, and network switches requiring voltage conversion and isolation
4
Embedded systems: Powering single-board computers (SBCs), IoT gateways, and embedded controllers
5
Automotive aftermarket electronics: GPS devices, dash cams, and in-car entertainment systems (compatible with12V car battery input)
6
Medical equipment: Non-critical devices like patient monitors (where isolation ensures safety)
7
Home automation: Smart home hubs, security cameras, and lighting control systems
注意事项 PRECAUTIONS
1
Ensure input voltage stays within9-18VDC range; exceeding may damage the converter
2
Do not exceed 500mA max output current for extended periods; use derating curve for ambient temps over60°C
3
Follow correct pinout configuration to avoid reverse polarity or short circuits
4
Use recommended input filter (12uH inductor +47uF capacitor) to minimize reflected ripple current
5
Operate in environments with humidity ≤75% and temp between-40°C and+85°C; provide cooling if needed at high temps
6
Do not open the case; internal components are non-serviceable and pose shock risks
7
Disconnect power before installation/removal to prevent injury or short circuits
8
Comply with CE/UL safety standards when integrating into end products

AM6TI-1212DH30Z
价格:¥80.47
购买数量
个
(10个/管,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐