领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM3TW-4805SH35Z实物图
AM3TW-4805SH35Z商品缩略图

AM3TW-4805SH35Z

  • 工业品

价格:90.97价格含税(税率13%

品牌名称
Aimtec
商品型号
AM3TW-4805SH35Z
商品编号
C6465282
商品毛重

1克(g)

  • 广东仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 RoHS compliant design, meeting environmental protection standards
2 Low-profile metal package for good durability and heat dissipation
3 Wide 4:1 input voltage range (18-72 VDC) adaptable to various power supply scenarios
4 High efficiency (up to 78% for this model) to minimize energy loss
5 Stable single output of 5V with maximum current of 600mA
6 Strong input-output isolation of 3500VDC, ensuring safe operation
7 Continuous short circuit protection to prevent device damage
8 Pin compatible with products from multiple manufacturers, easy to integrate or replace
9 Operating temperature range of -40°C to +85°C, suitable for harsh environments

使用场景 APPLICATIONS

1 Industrial automation: Power supply for sensors, actuators or control modules in factory lines
2 Telecommunication equipment: Convert voltage for internal components of base stations, routers or switches
3 Test and measurement instruments: Provide reliable power for precision sensors or data acquisition modules
4 Embedded systems: Used in prototyping or mass production of devices requiring stable 5V power
5 Transportation electronics: Suitable for vehicle-mounted systems like GPS or infotainment modules
6 Renewable energy systems: Convert variable input voltages to stable 5V for monitoring circuits

注意事项 PRECAUTIONS

1 Ensure input voltage is within 18-72 VDC range to avoid damage
2 Follow the correct pin connection as per the datasheet to prevent malfunction
3 Do not exceed maximum output current (600mA) or capacitive load (470uF)
4 Provide adequate heat dissipation when operating in high-temperature environments
5 Avoid exposure to moisture, dust or corrosive substances
6 Refer to recommended EMI circuits in the datasheet for compliance
7 Not designed for critical life-support systems; consult manufacturer for such applications
8 Store in dry, cool place (temperature -40°C to +125°C) when not in use
AM3TW-4805SH35Z实物图

AM3TW-4805SH35Z

价格:90.97

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐