领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM3T-2424S-RZ实物图
AM3T-2424S-RZ商品缩略图

AM3T-2424S-RZ

  • 工业品

价格:67.42价格含税(税率13%

品牌名称
Aimtec
商品型号
AM3T-2424S-RZ
商品编号
C6465232
商品毛重

1克(g)

  • 广东仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Model: AM3T-2424S-RZ, brand: Aimtec, power rating:3W DC-DC converter
2 Input voltage range:18-36V DC (wide 2:1 input range)
3 Output voltage:24V DC, maximum output current:125mA
4 Isolation voltage:1500VDC between input and output
5 High efficiency up to82%
6 RoHS compliant and CE certified
7 Auto recovery short circuit protection, continuous short circuit protection with current limiting (20% of output max)
8 Operating temperature range:-40°C to +85°C (full load without derating)
9 Low profile metal package, built-in stand-offs for PCB mounting
10 Pin compatible with multiple manufacturers' similar models
11 Capacitive load tolerance up to470uF (max)
12 Switching frequency:266KHz (typical at 100% load)
13 Long MTBF:>121000 hours (per MIL-HDBK-217F, Ground Benign, +25°C)

使用场景 APPLICATIONS

1 Industrial control systems: Powering sensors, actuators, or control modules in automated production lines
2 Telecom and networking equipment: Providing stable voltage for embedded components in routers, switches, or communication devices
3 Instrumentation and measurement devices: Powering precision sensors or display units in test and measurement equipment
4 Embedded systems: Used in IoT devices, single-board computers, or portable electronic devices requiring isolated power conversion
5 Battery-powered equipment: Suitable for devices with varying battery voltages (due to wide input range)
6 Automation and process control: Powering low-power components in PLCs (Programmable Logic Controllers) or DCS (Distributed Control Systems)
7 Consumer electronics: Used in devices that need isolated DC power conversion for safety or noise reduction

注意事项 PRECAUTIONS

1 Ensure input voltage is within the specified range (18-36V DC) to avoid damage to the converter
2 Do not exceed the maximum output current (125mA) for prolonged periods to maintain performance and reliability
3 Operating and storage temperature must stay within -40°C to +85°C; avoid exposure to extreme temperatures outside this range
4 Capacitive load connected to the output should not exceed 470uF to prevent instability
5 Follow the recommended test circuits for conducted emissions and surge protection as outlined in the datasheet to meet EMC requirements
6 The product is not designed for use in critical life support systems, hazardous environments, or nuclear control systems (per manufacturer's note)
7 Ensure proper PCB mounting using the built-in stand-offs; avoid mechanical stress on the pins during installation
8 Isolation voltage of1500VDC must be respected to prevent electrical hazards or performance issues
9 In case of short circuit, the converter will auto-recover once the fault is removed; however, frequent short circuits may reduce lifespan
AM3T-2424S-RZ实物图

AM3T-2424S-RZ

价格:67.42

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐