领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM3HW-2415S-NZ实物图
AM3HW-2415S-NZ商品缩略图

AM3HW-2415S-NZ

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:70.32价格含税(税率13%

品牌名称
Aimtec
商品型号
AM3HW-2415S-NZ
商品编号
C6465137
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(26/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Model: AM3HW-2415S-NZ, part of Aimtec AM3HW-NZ series 3W DC-DC converter
2 SMD package for easy PCB integration
3 Ultra-wide input voltage range: 9-36VDC (4:1 ratio)
4 Output parameters: 15VDC, maximum output current of 200mA
5 High efficiency up to 83% for energy savings
6 Low ripple and noise for stable output performance
7 Remote On/Off Control for flexible power management
8 Low no-load power consumption of 0.01W, suitable for battery-powered applications
9 Input to Output isolation of 1500VDC for safety and noise reduction
10 Built-in protection functions: input under voltage lockout, over current and short circuit protection
11 Operating temperature range: -40°C to +85°C (derate power output above 71°C)
12 Compliant with UL and RoHS standards for reliability and environmental friendliness
13 Maximum load capacitance: 470uF

使用场景 APPLICATIONS

1 Industrial automation systems: Powering sensors, PLC modules, and control circuits in factory environments
2 Telecommunications equipment: Providing stable voltage for routers, switches, and communication modules
3 Medical devices: Supporting portable medical instruments that require isolated power supplies
4 Embedded systems: Integrating into microcontroller-based projects needing regulated 15V output
5 Test and measurement instruments: Ensuring accurate voltage for precision testing tools
6 Battery-powered devices: Ideal for applications where low no-load power consumption is critical to extend battery life
7 Automotive electronics: Suitable for 12V/24V automotive systems needing 15V output (within input range)
8 Consumer electronics: Powering accessories and components in devices like audio equipment or IoT devices

注意事项 PRECAUTIONS

1 Ensure input voltage is within the specified range (9-36VDC) to avoid damage to the converter
2 Follow the recommended EMC circuit (as per datasheet) to enhance electromagnetic compatibility and reduce noise
3 Do not exceed the maximum operating temperature range (-40°C to +85°C); refer to the derating curve for output power adjustment above 71°C
4 Adhere to the pinout specifications strictly to prevent incorrect wiring (e.g., +Vin, -Vin, +Vout, -Vout pins)
5 The maximum load capacitance should not exceed 470uF for this model
6 Remote On/Off Control: Set to ON by leaving open or applying 3.5-12VDC; set to OFF by shorting to -Vin or applying 0-1.2VDC
7 All specifications are measured under standard conditions (25°C ambient temperature,75% humidity, nominal input voltage, rated output load); performance may vary under different conditions
8 Refer to the latest version of the Aimtec datasheet for any updates to specifications or application guidelines
AM3HW-2415S-NZ实物图

AM3HW-2415S-NZ

价格:70.32

购买数量

(26/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐