AM30K-1212DZ-K
- 工业品
价格:¥261.11价格含税(税率13%)
- 品牌名称
- Aimtec
- 商品型号
- AM30K-1212DZ-K
- 商品编号
- C6465069
- 商品毛重
1克(g)
广东仓0
购买数量
个
(5个/管,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Dual-output DC-DC converter with ±12V output and ±1.25A max current per channel
2
Wide 2:1 input voltage range (9-18V DC)
3
High isolation voltage of 1500V DC
4
Full SMD technology construction for enhanced reliability
5
Efficiency up to 91% for optimal energy utilization
6
Adjustable output voltage via trim pins
7
Remote ON/OFF function for convenient power control
8
Comprehensive protection mechanisms: overcurrent, overvoltage, and overtemperature protection
9
Soft start function to minimize inrush current
10
RoHS compliant and CE certified
11
Optional heat sink (model suffix -K) for extended temperature performance
12
Long MTBF (>1,000,000 hours at 25°C) calculated using MIL-HDBK-217F
13
Safety approvals including IEC/EN 60950-1, EN 61000-2-2, EN 61000-4-3, etc.
使用场景 APPLICATIONS
1
Industrial automation systems: Powering sensors, actuators, and control modules
2
Telecom and networking equipment: Providing stable power to communication modules
3
Test and measurement devices: Ensuring precise voltage supply for sensitive instruments
4
Embedded systems: Powering microcontrollers, FPGAs, and peripheral circuits
5
Medical equipment: Suitable for low-risk medical devices compliant with safety standards
6
IoT devices: Stable power conversion for connected devices in various environments
7
Automotive electronics (non-high-voltage segments): Powering infotainment or sensor systems
8
Renewable energy systems: Auxiliary power for monitoring and control units
注意事项 PRECAUTIONS
1
Operating temperature range: -40°C to +85°C (without heat sink), derating required above 60°C; use optional heat sink for better thermal performance
2
Ensure input voltage stays within the specified range (9-18V DC) to prevent damage
3
Do not exceed maximum output current (±1.25A per channel) or voltage ratings
4
Follow recommended circuits for conducted emission and surge/EFT protection as outlined in the datasheet
5
Correctly use the remote ON/OFF function: ON state (high or open), OFF state (low 0.7V to 0.8V or short between pins 2 and 3)
6
When adjusting output voltage via trim pins, use a 10KΩ variable resistor as per the trimming circuit diagram
7
Ensure proper cooling: rely on free air convection or install the optional heat sink for high-temperature environments
8
Avoid exposure to moisture, dust, or corrosive substances
9
Handle with ESD precautions to protect SMD components
10
Storage conditions: -40°C to +85°C, relative humidity ≤75% (non-condensing)
11
Refer to the latest datasheet for updated specifications before use

AM30K-1212DZ-K
价格:¥261.11
购买数量
个
(5个/管,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐