领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AMES150-12SNZ-P实物图
AMES150-12SNZ-P商品缩略图

AMES150-12SNZ-P

  • 工业品

价格:168.86价格含税(税率13%

品牌名称
Aimtec
商品型号
AMES150-12SNZ-P
商品编号
C6464933
商品毛重

1克(g)

  • 广东仓0

购买数量

(5/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Universal input range: 85-264VAC/120-373VDC, suitable for global application scenarios
2 Wide operating temperature range: -30°C to +70°C, adaptable to harsh industrial environments
3 High isolation voltage: Up to 4000VAC, ensuring safe electrical insulation and system protection
4 Low ripple & noise: 200mVp-p max, ideal for powering sensitive electronic devices
5 Comprehensive protection mechanisms: Output short circuit protection (SCP), over-current protection (OCP), over-voltage protection (OVP) and over-temperature protection (OTP)
6 Regulated output voltage: Maintains stable performance under varying load conditions
7 Optional conformal coating: Provides additional resistance to moisture and dust
8 Surge immunity: 300VAC for 5 seconds, enhancing durability against power fluctuations
9 Long MTBF: 300,000 hours, ensuring high reliability and long service life
10 Cost-effective design: Optimized material selection and automated production reduce overall costs

使用场景 APPLICATIONS

1 Street lighting control systems: Power supply for outdoor lighting management
2 Grid power applications: Integration into power grid monitoring and control equipment
3 LED lighting installations: Stable power for commercial and industrial LED fixtures
4 Instrumentation devices: Precision measurement and testing equipment
5 Industrial control systems: PLCs, sensors and automation components
6 Communication systems: Telecom infrastructure and network devices
7 Civil applications: Building automation and general electrical equipment

注意事项 PRECAUTIONS

1 Strictly follow pin connection specifications to avoid wiring errors
2 Ensure proper grounding to meet safety standards and prevent electrical hazards
3 Do not exceed the specified input voltage range (85-264VAC/120-373VDC)
4 Operate within the recommended temperature range (-30°C to +70°C) to maintain performance
5 Handle models with conformal coating carefully to preserve protective layers
6 Avoid condensing humidity environments during operation and storage
7 Derate performance when used above 2000 meters operating altitude
8 Refer to the official datasheet for detailed installation and maintenance instructions
AMES150-12SNZ-P实物图

AMES150-12SNZ-P

价格:168.86

购买数量

(5/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐