领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AMEL5-3.3S277NZ-ST实物图
AMEL5-3.3S277NZ-ST商品缩略图

AMEL5-3.3S277NZ-ST

  • 工业品

价格:123.89价格含税(税率13%

品牌名称
Aimtec
商品型号
AMEL5-3.3S277NZ-ST
商品编号
C6464857
商品毛重

1克(g)

  • 广东仓0

购买数量

(24/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Universal input voltage range: 85-305VAC / 100-430VDC, adapting to various power supply environments
2 Wide operating temperature range: -40°C to +70°C, suitable for harsh industrial conditions
3 High isolation voltage: 4000VAC, ensuring safe electrical isolation between input and output
4 Low ripple and noise: Maximum 100mVp-p, providing stable power for sensitive devices
5 Comprehensive protection functions: Built-in output short circuit protection, over-current protection (OCP), over-voltage protection (OVP), with self-recovery features
6 Regulated output: Maintains stable voltage under varying load conditions
7 Long service life: MTBF over 300,000 hours, ensuring reliable operation
8 Safety compliance: CE, cULus, RoHS certified, meeting international standards
9 Encapsulated design: Enhances resistance to dust, moisture and mechanical impacts
10 Class II protection: No need for earth ground connection, simplifying installation

使用场景 APPLICATIONS

1 Street lighting control systems: Power supply for smart street light controllers in urban infrastructure
2 Grid power applications: Used in grid monitoring devices, energy meters and distribution equipment
3 Industrial control systems: Stable power for PLCs, sensors and control panels in manufacturing lines
4 Telecom equipment: Suitable for base stations, routers and communication terminals
5 Instrumentation: Power for laboratory instruments, test equipment and field measurement devices
6 Civil applications: Building automation systems, security devices and home electrical control modules

注意事项 PRECAUTIONS

1 Operating temperature derating: Reduce output power per derating curve when ambient temp exceeds 70°C
2 Input voltage limitation: Do not exceed 305VAC /430VDC to avoid damage
3 Correct pin connection: Follow pinout specs (Pin1: -V Input (N), Pin2: +V Input (L), Pin3: -V Output, Pin4: +V Output)
4 External components: Use recommended fuse, MOV, capacitors and TVS diode as per typical circuit
5 Soldering guidelines: Wave soldering ≤260±5°C for5-10sec; manual soldering ≤360±10°C for3-5sec
6 Storage conditions: -40°C to +85°C, humidity ≤95% (non-condensing)
7 Heat dissipation: Ensure adequate free air convection for natural cooling
8 EMC compliance: Adopt recommended EMC circuit for interference reduction
9 Installation fit: Check dimensions (and optional mounting plates) for enclosure compatibility
10 Safety warning: Do not operate without necessary protection components like fuses
AMEL5-3.3S277NZ-ST实物图

AMEL5-3.3S277NZ-ST

价格:123.89

购买数量

(24/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐