领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM1DS-0512SH30JZ实物图
AM1DS-0512SH30JZ商品缩略图

AM1DS-0512SH30JZ

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:19.92价格含税(税率13%

品牌名称
Aimtec
商品型号
AM1DS-0512SH30JZ
商品编号
C6464522
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(25/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Series: Aimtec AM1DS-N(JZ) 1W DC-DC converter
2 Model: AM1DS-0512SH30JZ
3 Input voltage range: 4.5~5.5VDC
4 Output voltage:12VDC
5 Isolation voltage: Up to 3000VDC
6 Package:7-pin SIP (Single In-line Package), low-profile plastic
7 Efficiency: Up to 85%
8 Operating temperature: -40°C ~ +105°C (derating required above 85°C)
9 Protection: Continuous short circuit protection
10 Compliance: RoHS compliant
11 Compatibility: Pin-compatible with multiple manufacturers
12 Design: Space-saving low-profile for compact applications

使用场景 APPLICATIONS

1 Industrial control systems: Powering sensors, actuators or PLC modules
2 Embedded electronics: Stable power for microcontrollers, memory units or peripherals
3 IoT devices: Battery-powered smart sensors (5V input) needing12V for LoRa/Zigbee modules
4 Instrumentation: Precision meters or oscilloscope probes requiring isolated conversion
5 Communication equipment: Small routers, modems or communication nodes
6 Portable devices: Field instruments or battery-operated tools with 5V input sources

注意事项 PRECAUTIONS

1 Derating: Reduce output power when ambient temperature exceeds85°C (refer to datasheet curve)
2 Capacitor selection: Use recommended input/output capacitors (e.g.,4.7μF for5V input)
3 Short circuit: Avoid prolonged short circuits even with protection
4 Soldering: Max 300°C for10sec, keep1.5mm distance from case
5 EMC: Adopt recommended filter circuits for Class B compliance
6 Isolation: Do not exceed3000VDC isolation voltage
7 Component rating: Ensure capacitors meet voltage/temperature specs
AM1DS-0512SH30JZ实物图

AM1DS-0512SH30JZ

价格:19.92

购买数量

(25/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐