领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM1DS-0309SH30JZ实物图
AM1DS-0309SH30JZ商品缩略图

AM1DS-0309SH30JZ

  • 工业品

价格:20.19价格含税(税率13%

品牌名称
Aimtec
商品型号
AM1DS-0309SH30JZ
商品编号
C6464512
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact SIP7 package design, ideal for space-limited installations
2 High I/O isolation voltage options: 1500VDC or 3000VDC
3 Continuous short circuit protection with auto-recovery function
4 Wide operating temperature range: -40°C to +105°C (full power available up to +85°C)
5 Industry-standard pin-out, facilitating seamless integration into existing systems
6 High efficiency up to 85%, minimizing power loss and thermal dissipation
7 Long MTBF of 3,500,000 hours, ensuring stable and reliable operation over extended periods
8 Cost-effective solution enabled by optimized manufacturing processes
9 Unregulated output type

使用场景 APPLICATIONS

1 Industrial control systems: Powering sensors, actuators, and control modules in automated production lines
2 Instrumentation: Supporting test and measurement equipment that demands consistent power conversion
3 Communication devices: Supplying power to transceivers, modems, and network infrastructure components
4 IoT applications: Used in smart sensors, wearable devices, and connected IoT nodes for efficient power management
5 General industrial applications: Applicable to automation systems, process control units, and embedded systems

注意事项 PRECAUTIONS

1 Ensure the input voltage stays within the specified range (3.3-24VDC) to prevent component damage
2 Operate at full power only below +85°C; refer to derating curves for power adjustment above this temperature
3 Store the component in an environment with temperatures between -55°C and +125°C
4 Follow soldering guidelines: 300°C at 1.5mm from the case, with a maximum duration of 5 seconds
5 Use recommended input/output capacitors (as per typical application circuits) for optimal performance
6 Avoid exposure to condensing humidity (maximum 95% RH non-condensing)
7 Do not use in critical applications like life support, nuclear control, or medical devices where failure may cause harm
8 Handle with anti-static measures to avoid electrostatic discharge damage
9 Do not exceed the specified isolation voltage ratings to maintain safety and reliability
AM1DS-0309SH30JZ实物图

AM1DS-0309SH30JZ

价格:20.19

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐