领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM1DR-0512S-RZ实物图
AM1DR-0512S-RZ商品缩略图

AM1DR-0512S-RZ

  • 工业品

价格:71.01价格含税(税率13%

品牌名称
Aimtec
商品型号
AM1DR-0512S-RZ
商品编号
C6464486
商品毛重

1克(g)

  • 广东仓0

购买数量

(20/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Regulated single output DC-DC converter with 1W power rating
2 Input voltage range: 4.5V to 5.5V DC
3 Output voltage: 12V DC, maximum output current: 83mA
4 High isolation voltage: 1000VDC between input and output
5 Continuous short circuit protection with auto-recovery function
6 RoHS compliant and CE certified
7 Long mean time between failures (MTBF): ≥3,500,000 hours
8 Wide operating temperature range: -40°C to +85°C, suitable for harsh environments
9 Compact SIP7 package with industry standard pinout for easy integration
10 Efficiency: 65% (at nominal input voltage and rated load)
11 Complies with international safety standards including IEC60950-1

使用场景 APPLICATIONS

1 Industrial control systems: Powering sensors, actuators or small control modules in PLCs/DCS
2 IoT and embedded devices: Providing stable voltage for microcontrollers and wireless communication modules (Bluetooth/Zigbee) in smart devices
3 Battery-powered equipment: Suitable for portable meters or handheld tools using 1-2 Li-ion batteries (4.5-5.5V input)
4 Automotive electronics: Powering low-power components like dashboard sensors or diagnostic tools with wide temperature tolerance
5 Medical devices: Supporting RoHS/CE compliant low-power equipment such as portable patient monitors
6 Communication systems: Supplying power to small signal processing units in routers or telecommunication devices

注意事项 PRECAUTIONS

1 Ensure input voltage remains within 4.5V-5.5V DC to avoid converter damage
2 Do not exceed the maximum capacitive load of 220uF at the output
3 Operate within the temperature range of -40°C to +85°C; avoid extreme temperature exposure
4 Follow soldering guidelines: Max 260°C at 1.5mm from case for ≤10 seconds
5 Prolonged short circuits should be avoided even with auto-recovery protection
6 Refer to Aimtec’s latest datasheet for updated specifications
7 Handle with ESD precautions to prevent electrostatic damage
AM1DR-0512S-RZ实物图

AM1DR-0512S-RZ

价格:71.01

购买数量

(20/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐