领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM1DM-0503SH60-NZ实物图
AM1DM-0503SH60-NZ商品缩略图

AM1DM-0503SH60-NZ

  • 工业品

价格:35.99价格含税(税率13%

品牌名称
Aimtec
商品型号
AM1DM-0503SH60-NZ
商品编号
C6464471
商品毛重

1克(g)

  • 广东仓0

购买数量

(25/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Series AM1DM-NZ 1W DC-DC converter, model AM1DM-0503SH60-NZ
2 7-pin SIP (Single In-line Package) design, compact size (19.50x9.80x12.5mm)
3 Model-specific electrical specs: Input voltage range 4.5-5.5VDC, output voltage 3.3VDC, max output current 200mA
4 High isolation performance: 6000VDC (DC isolation) and 4200VAC (AC isolation), ultra-low isolation capacitance of 5pF
5 Reinforced insulation for safety, leakage current <2uA
6 Operating temperature range: -40°C to +85°C; storage temperature range: -55°C to +125°C
7 Efficiency up to 73% (model-specific), max capacitive load of 1000uF
8 Compliance with multiple safety standards: UL60950-1, EN55022 Class B, IEC/EN/UL60950-1
9 Certifications: CE, cRUus, RoHS compliant

使用场景 APPLICATIONS

1 Industrial control systems: Isolated power supply for sensors, actuators, or PLC modules
2 Embedded electronics: Powering low-power microcontrollers, memory modules in compact devices
3 Telecommunication equipment: Isolated voltage conversion for small signal processing units
4 Medical devices: Suitable for low-power medical instruments requiring reinforced insulation and low leakage current
5 IoT sensor nodes: Powering battery-operated sensors that need isolated input/output to prevent interference
6 Instrumentation: Test and measurement equipment where precise, isolated power is needed
7 Consumer electronics: Compact gadgets like portable chargers, audio devices needing stable isolated power

注意事项 PRECAUTIONS

1 Do not exceed the absolute maximum input voltage range (-0.7VDC to +9VDC for this model) to avoid damage
2 Operate within the specified temperature range (-40°C to +85°C); avoid exposure to extreme temperatures beyond storage limits (-55°C to +125°C)
3 Use recommended external capacitors (Cin=4.7uF, Cout=10uF as per application circuit for single output models with 3.3V output) to ensure stable performance
4 Follow the EMI recommended circuit (Class B) if compliance with electromagnetic interference standards is required
5 Avoid physical damage to the SIP package or pins; ensure proper soldering to maintain insulation integrity
6 Leakage current is <2uA, but take necessary precautions in sensitive applications (like medical) to adhere to safety guidelines
7 All specifications are measured at 25°C ambient temperature,75% humidity, nominal input voltage and full load unless otherwise stated
AM1DM-0503SH60-NZ实物图

AM1DM-0503SH60-NZ

价格:35.99

购买数量

(25/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐