领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM1DE-0505SH30Z实物图
AM1DE-0505SH30Z商品缩略图

AM1DE-0505SH30Z

  • 工业品

价格:24.29价格含税(税率13%

品牌名称
Aimtec
商品型号
AM1DE-0505SH30Z
商品编号
C6464464
商品毛重

1克(g)

  • 广东仓0

购买数量

(20/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Aimtec, Model: AM1DE-0505SH30Z, Type:1 Watt DC-DC Converter
2 Input Voltage Range:4.5V to5.5V DC
3 Output Voltage:5V DC, Max Output Current:200mA
4 Isolation Voltage:3000VDC
5 High Efficiency:Up to80%
6 Operating Temperature Range:-40°C to +105°C (with derating above95°C)
7 Protection:Continuous Short Circuit Protection
8 Package:7-pin SIP (Single In-line Package), Low Profile Plastic
9 Compliance:CE and RoHS Certified
10 Pin Compatible with Multiple Manufacturers' Similar Products
11 Low Ripple and Noise Performance
12 Long MTBF:>600,000 hours (per MIL-HDBK-217F standard at25°C)

使用场景 APPLICATIONS

1 Industrial Control Systems:Powering sensors, actuators or microcontrollers in automated production lines
2 Embedded Electronics:Providing stable voltage for IoT devices like smart meters or environmental monitors
3 Communication Equipment:Supporting low-power components in routers, modems or wireless transceivers
4 Instrumentation:Powering precision measurement devices such as digital multimeters or data loggers
5 Battery-Powered Devices:Efficient voltage conversion for portable tools or non-critical medical gadgets
6 Automation Systems:Used in PLC peripherals or industrial sensor circuits
7 Consumer Electronics:Auxiliary power for home appliance circuits or audio/video equipment

注意事项 PRECAUTIONS

1 Electrical Safety:Do not exceed input voltage (5.5V) or output current (200mA) limits
2 Thermal Management:Derate output power at ambient temps above95°C per the derating curve
3 Correct Wiring:Follow pinout diagram to avoid reverse polarity or short circuits
4 Isolation Compliance:Avoid applications requiring isolation higher than3000VDC
5 Static Protection:Use anti-static measures (wrist strap) when handling
6 Storage:Keep in cool dry place with temp -55°C~+125°C and humidity ≤95%
7 Compliance:Adhere to CE/RoHS guidelines in end products
8 No Modification:Do not disassemble or modify the converter to prevent hazards
AM1DE-0505SH30Z实物图

AM1DE-0505SH30Z

价格:24.29

购买数量

(20/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐