领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AH1760-A实物图
AH1760-A商品缩略图

AH1760-A

  • 工业品

价格:8.17价格含税(税率13%

品牌名称
PANASONIC(松下)
商品型号
AH1760-A
商品编号
C6464336
商品毛重

5.07克(g)

  • 广东仓0

购买数量

(50/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: PANASONIC (Panasonic) model AH1760-A, ultra-miniature snap-action switch with compact size and light weight (approx 0.5g)
2 High precision design with IP40 protection grade, suitable for various indoor applications
3 Integrally molded terminals prevent solder flux inflow; self-standing terminal allows easy PC board mounting
4 Contact options: AgNi alloy contact (standard type) and AgNi alloy + Au-clad contact (low-level circuit type optimized for low-voltage/current loads)
5 Actuator options: Pin plunger, hinge lever, simulated roller lever with varying operating forces (e.g., pin plunger 1.47N max, hinge lever 0.49N max)
6 Mechanical life: OF0.74N type min 1e6 cycles (60cpm), OF1.47N type min5e5 cycles (60cpm); electrical life min3e4 cycles (20cpm at rated load)
7 Electrical specs: Standard type (AgNi) OF1.47N:3A125VAC/2A30VDC; low-level type (Au-clad):0.1A125VAC/0.1A30VDC, minimum rating 5mA6VDC/2mA12VDC/1mA24VDC
8 Insulation resistance min100MΩ (500VDC); dielectric strength up to1500Vrms; contact resistance max30mΩ (standard) or max100mΩ (low-level)
9 Ambient temperature range: -25°C to +85°C (no freezing/condensing); RoHS compliant

使用场景 APPLICATIONS

1 Consumer electronics: Computer mouse, portable terminal charger units
2 Small home appliances: Electric pot
3 Automotive components: Detection of key position in automobiles
4 Other applications: PC board-mounted control circuits in small devices, low-level signal detection in portable electronics, appliance control systems requiring precise switch action

注意事项 PRECAUTIONS

1 Fastening: Use M2 screws to attach the switch with maximum torque of 0.098N·m; recommend using screw washers or adhesive lock
2 Operation: Apply force vertically to the pin plunger; avoid direct force on actuator when in free position; set overtravel (OT) to 70% to 100% of specified value to ensure performance
3 Soldering: Perform soldering within 3 seconds using a max 350°C iron; do not apply force to terminals during soldering
4 Environment: Avoid using in locations with corrosive gases (e.g., hydrogen sulfide) or excessive abrasive dust; do not use in silicon atmosphere (organic silicon rubber, adhesives, etc.)
5 Application: Select low-level circuit type (Au-clad contacts) for low-voltage/current loads; consult Panasonic for use in flammable/explosive environments, extreme temperatures/humidity
6 Storage: Store in airtight containers (e.g., polyethylene bags) to prevent sulfidation of silver-plated terminals; avoid dropping the switch to prevent damage
7 Maintenance: Do not connect contacts to different poles of power supply; prevent condensation by avoiding sudden temperature changes in high humidity environments
AH1760-A实物图

AH1760-A

价格:8.17

购买数量

(50/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐