领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AH1680619-A实物图
AH1680619-A商品缩略图

AH1680619-A

  • 工业品

价格:8.92价格含税(税率13%

品牌名称
PANASONIC(松下)
商品型号
AH1680619-A
商品编号
C6464324
商品毛重

1克(g)

  • 广东仓0

购买数量

(50/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact size and light weight (approx 0.5g) with high precision
2 Compatible with M2 general-purpose screws for mounting
3 Integrally molded terminals prevent solder flux inflow; switch body has stand-off design
4 Offers low-level circuit type with Au-clad contacts optimized for low-voltage/current loading
5 Self-standing terminal allows easy mounting on PC boards
6 Protection grade IP40, suitable for dust-protected environments
7 RoHS compliant
8 SPDT contact form for versatile circuit applications

使用场景 APPLICATIONS

1 Computer peripherals: Used in computer mice for precise click detection
2 Portable device chargers: Senses charging status (e.g., full charge or connection state) in mobile phone/tablet chargers
3 Home appliances: Applied in electric pots for lid closure detection or temperature control trigger
4 Automotive electronics: Detects key position in automobiles (e.g., ignition on/off status)
5 Other small electronic devices: Suitable for wearable gadgets or compact control systems requiring high-precision switching

注意事项 PRECAUTIONS

1 Mounting: Use M2 screws with maximum torque of 0.098 N·m; recommend using screw washers or adhesive lock
2 Actuator operation: Do not apply direct force to the actuator/pin plunger when in free position; apply force vertically to the pin plunger
3 Overtravel setting: Set overtravel (OT) to 70%-100% of the specified value; avoid setting below 70% to prevent performance degradation
4 Soldering: Perform soldering within 3 seconds at max temperature of 350°C; do not apply force to terminals during soldering
5 Environmental: Avoid corrosive gases or excessive abrasive dust; ambient temperature range is -25°C to +85°C (no freezing or condensing)
6 Storage: Keep in airtight containers (e.g., polyethylene bags) to prevent terminal sulfurization
7 Electrical safety: Select Au-clad contact type for low-level circuits; avoid connecting contacts to different power poles; use contact protection for inductive load circuits
AH1680619-A实物图

AH1680619-A

价格:8.92

购买数量

(50/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐