领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM15C-2415SZ实物图
AM15C-2415SZ商品缩略图

AM15C-2415SZ

  • 工业品

价格:177.37价格含税(税率13%

品牌名称
Aimtec
商品型号
AM15C-2415SZ
商品编号
C6464312
商品毛重

1克(g)

  • 广东仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Ultra-compact footprint of 1×1 inch, saving installation space in limited environments
2 Wide input voltage range of 18-36V (2:1 ratio), adapting to various power supply conditions
3 High isolation voltage of 1600VDC, ensuring safe separation between input and output circuits
4 No minimum load requirement, suitable for battery-powered or low-power load applications
5 Remote ON/OFF function required, enabling convenient power control of the converter
6 Adjustable output voltage, allowing fine-tuning to meet specific device needs
7 Wide operating temperature range from -40°C to +85°C, suitable for harsh industrial environments
8 Over current and over voltage protection mechanisms, enhancing device safety and reliability
9 High efficiency up to 89%, reducing energy loss and heat generation
10 RoHS compliant, meeting environmental protection standards
11 Output voltage of 15V with maximum output current of 1A, providing stable power for compatible devices
12 Max capacitive load of 220uF, supporting devices with capacitive input characteristics

使用场景 APPLICATIONS

1 Industrial control systems: Powering sensors, actuators, or microcontrollers in automated production lines
2 Telecom equipment: Providing stable voltage for communication modules or signal processing units
3 Instrumentation: Supporting precision measuring devices that require consistent power supply
4 Embedded systems: Used in compact electronic devices like IoT nodes or portable instruments
5 Harsh environment applications: Suitable for outdoor or extreme temperature settings (e.g., agricultural monitoring, outdoor surveillance)
6 Battery-powered devices: Ideal for equipment with variable load conditions due to no minimum load requirement
7 Non-critical medical devices: Can be used in medical equipment that does not involve life support
8 Automotive electronics: Powering auxiliary components in vehicles within the specified input voltage range

注意事项 PRECAUTIONS

1 Ensure input voltage stays within the 18-36V range to avoid converter damage
2 Use the remote ON/OFF function strictly according to pinout specifications
3 Follow trimming guidelines to adjust output voltage accurately
4 Refer to the derating curve for output power adjustment when ambient temperature exceeds 66°C (free air convection)
5 Install recommended input filters (C1, C2, L) to meet EN 55032 Class A conducted emission standards
6 Do not use in critical life support systems or hazardous environment equipment
7 Adhere to the pin connection diagram to prevent reverse polarity or incorrect wiring
8 Do not exceed the maximum capacitive load of 220uF
9 Keep case temperature below 105°C to ensure long-term reliability
10 Check Aimtec's official website for the latest product specifications as datasheets may be updated
AM15C-2415SZ实物图

AM15C-2415SZ

价格:177.37

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐