领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM10E-1212SZ实物图
AM10E-1212SZ商品缩略图

AM10E-1212SZ

  • 工业品

价格:150.22价格含税(税率13%

品牌名称
Aimtec
商品型号
AM10E-1212SZ
商品编号
C6464258
商品毛重

1克(g)

  • 广东仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Aimtec, Model: AM10E-1212SZ, type: 10W DC-DC converter
2 RoHS compliant and uses full SMD technology
3 Wide 2:1 input voltage range: 9-18V DC
4 Output parameters: 12V DC output, maximum output current of 0.833A
5 High conversion efficiency up to 86%
6 Input-output isolation voltage: 1500VDC
7 Built-in input/output short circuit protection
8 Operating temperature range: -40°C to +85°C (no derating required)
9 Low-profile metal package for reliable protection
10 Pin compatible with multiple manufacturers' similar models
11 Certified by cULus, CE, RoHS standards
12 Storage temperature range: -40°C to +125°C
13 Maximum case temperature: 100°C
14 EMI compliant when using recommended external filter circuits

使用场景 APPLICATIONS

1 Industrial automation: Powering sensors, actuators, and PLC modules in manufacturing lines
2 Telecom equipment: Stable power supply for embedded communication modules, routers, and switches
3 Instrumentation: Used in test and measurement devices, data loggers, and analytical instruments
4 Automotive electronics: Suitable for in-vehicle systems like GPS trackers and infotainment components
5 IoT and embedded systems: Powering edge devices, smart sensors, and microcontroller-based projects
6 Medical devices: Auxiliary power for non-critical medical equipment meeting safety standards
7 Renewable energy applications: Voltage regulation for solar-powered small devices
8 Consumer electronics: Used in portable devices requiring efficient voltage conversion

注意事项 PRECAUTIONS

1 Ensure input voltage is within the 9-18V DC range to avoid damage
2 Do not exceed the maximum output current of 0.833A for prolonged periods
3 Operate within the allowed temperature range (-40°C to +85°C); avoid extreme heat or cold
4 Follow correct pin connections as per the diagram to prevent reverse polarity or short circuits
5 Use recommended EMI filtering circuits to meet emission standards
6 Soldering temperature should not exceed 260°C for more than 10 seconds (1.5mm from the case)
7 Do not disassemble the metal package as internal components are not user-serviceable
8 Store in a dry environment with humidity below 95% (non-condensing)
9 Use external surge protection circuits in high-surge environments
10 Check agency approvals before using in regulated industries
AM10E-1212SZ实物图

AM10E-1212SZ

价格:150.22

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐