领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AEK-3000- 60实物图
AEK-3000- 60商品缩略图

AEK-3000- 60

  • 工业品

价格:6393.68价格含税(税率13%

品牌名称
COTEK
商品型号
AEK-3000- 60
商品编号
C6462958
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Universal AC input with full range compatibility
2 Programmable output voltage (0%~105% of rated value) and current (0%~105% of rated value)
3 High power density of 16.3W/in³
4 Supports forced current sharing for parallel operation
5 Constant current limit or CV/CC priority mode selectable
6 Provides selectable +5V/0.5A or +9V/0.32A auxiliary output
7 Global control via RS232, RS485 and PC
8 Remote OK signal and remote sense function available
9 Supports remote on/off operation
10 Multiple protection functions: Over Voltage Protection (OVP), Over Current Protection (OCP), Over Temperature Protection (OTP), Short Circuit Protection (SCP), and fan failure protection
11 3-year warranty service
12 Low ripple noise (50mVp-p typical)
13 High voltage regulation accuracy (line regulation: ±0.1%, load regulation: ±0.1%)

使用场景 APPLICATIONS

1 Industrial electronic device testing: Used to provide adjustable DC power for testing components or finished products
2 Laboratory research and development: Suitable for R&D projects requiring precise voltage and current control
3 Automated production lines: Provides stable and programmable power supply for manufacturing processes
4 Telecom equipment testing: Supports testing of telecom devices that need variable power input
5 LED lighting performance testing: Adjusts voltage/current to evaluate LED lifespan and brightness
6 Battery charging and discharging simulation: Programmable to simulate different charging/discharging profiles
7 Any application requiring high-power (3000W) adjustable DC power with remote control capabilities

注意事项 PRECAUTIONS

1 Ensure proper ventilation: Keep at least 50mm of space around the device to allow sufficient air flow and avoid obstructing ventilation holes
2 Mounting guidelines: Use M4 screws with maximum penetration depth of 4mm; apply a torque of 1.27N·m (13.06kgf·cm) when tightening screws
3 Parallel operation: Follow the specified current sharing wiring diagrams to ensure stable performance
4 Remote control setup: Verify correct wiring connections when using RS232/RS485 for remote control
5 Temperature management: Operate the device within the recommended temperature range (-20°C~85°C) and note that derating may apply at high temperatures
6 Protection response: When OVP/OCP/OTP/SCP or fan failure occurs, stop using the device and troubleshoot the issue before resuming operation
7 Auxiliary output usage: Adhere to the voltage and current limits (5V/0.5A or9V/0.32A) when using auxiliary outputs
8 LED status monitoring: Familiarize yourself with the LED signal meanings to quickly identify the device's operating state
9 Avoid overloading: Do not exceed the rated power of the device during use
10 Proper grounding: Ensure the device is correctly grounded to prevent electrical hazards
AEK-3000- 60实物图

AEK-3000- 60

价格:6393.68

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐