领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
696471-1实物图
696471-1商品缩略图

696471-1

  • 工业品

价格:2.49价格含税(税率13%

商品型号
696471-1
商品编号
C6462091
商品毛重

1克(g)

  • 广东仓0

购买数量

(1000/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: TE Connectivity (Tyco Electronics), model:696471-1, product type: PIDG long spring spade terminal
2 Wire compatibility: Supports 22-16 AWG solid or stranded wires
3 Stud fit: Designed for #10 studs
4 Material specifications: Body made of phosphor bronze (ASTM B103), sleeve made of copper (ASTM B152), insulation made of nylon blue
5 Surface finish: Body and sleeve are tin-plated (ASTM B-545)
6 Electrical ratings: Max operating temperature 105°C, voltage rating 1000V
7 Dimensional details: Overall length up to 1.010 inches, tongue thickness 0.031±0.002 inches, wire insulation diameter range 0.080-0.125 inches
8 Compliance: Meets MIL-T-7928 military specification requirements for terminals stamped with 22-18 (commercial wire range is 22-16)

使用场景 APPLICATIONS

1 Industrial electrical wiring and assembly
2 Electrical panel installation and maintenance
3 Equipment manufacturing and repair
4 Commercial electrical system connections
5 Wiring for control systems and instrumentation

注意事项 PRECAUTIONS

1 Ensure the wire size used is within the 22-16 AWG range (solid or stranded)
2 Use proper crimping tools to achieve a secure connection
3 Do not exceed the maximum operating temperature of 105°C
4 Verify correct fit to #10 studs for optimal contact
5 Avoid corrosive environments without additional protection
6 Follow electrical safety standards during installation and use
696471-1实物图

696471-1

价格:2.49

购买数量

(1000/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐