领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
61919-1实物图
61919-1商品缩略图

61919-1

  • 工业品

价格:0.4152价格含税(税率13%

商品型号
61919-1
商品编号
C6461997
商品毛重

1克(g)

  • 广东仓0

购买数量

(20000/圆盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: TE Connectivity (泰科电子), a well-known industrial component manufacturer
2 Model: 61919-1, belonging to the 187 series FASTON tab receptacle category
3 Material: Brass construction, ensuring excellent electrical conductivity and mechanical durability
4 Reel design: Supplied as continuous strips on reels, facilitating high-volume automated assembly operations
5 Dimensional specifications: Overall length of 0.585 inches, compatible with 187 series FASTON tabs (per Section A-A view)
6 Dual crimp sections: Features both wire barrel crimp (for secure wire fixation) and insulation barrel crimp (to protect wire insulation and enhance connection stability)
7 Wire compatibility: Supports wire sizes 16,18,20 AWG (as indicated in the technical table)
8 Insulation range: Accommodates insulation diameters from 0.090 to 0.130 inches, fitting various wire insulation types

使用场景 APPLICATIONS

1 Industrial control panels: Used to connect sensors, actuators, and control modules in manufacturing equipment
2 Automotive wiring systems: Applied in vehicle dashboards, lighting assemblies, and engine bay electrical components
3 Household appliances: Integrated into refrigerators, washing machines, air conditioners, and other electrical devices for power and signal connections
4 HVAC systems: Utilized in heating, ventilation, and air conditioning units to link motors, thermostats, and control circuits
5 Power distribution units: Ideal for terminal connections in industrial power strips and distribution boards
6 Automated production lines: Compatible with automated crimping tools to streamline assembly processes for mass production

注意事项 PRECAUTIONS

1 Crimping requirements: Use TE-specified crimping tools to ensure proper force and position; avoid under-crimping (loose connections) or over-crimping (terminal/wire damage)
2 Wire selection: Choose wires with sizes 16/18/20 AWG and insulation diameters between 0.090-0.130 inches for optimal performance
3 Storage conditions: Keep terminals in a dry, cool area away from moisture and corrosive substances to prevent brass oxidation
4 Installation: Ensure full engagement with mating 187 series FASTON tabs to avoid electrical arcing or signal interruptions
5 Safety precautions: Disconnect power before installation/maintenance to prevent electric shock
6 Compatibility: Only mate with components meeting 187 series specifications to avoid mechanical mismatch or connection failure
61919-1实物图

61919-1

价格:0.4152

购买数量

(20000/圆盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐