领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
ABC350-1T24L实物图
ABC350-1T24L商品缩略图

ABC350-1T24L

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:992.78价格含税(税率13%

品牌名称
belfuse
商品型号
ABC350-1T24L
商品编号
C6455591
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(18/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Universal AC input range (90-264V AC) for global compatibility
2 Output power up to 350W with forced air cooling, 200W with natural convection
3 Compact 3×5×1 inch (76×127×25.4mm) form factor, ideal for space-constrained applications
4 High efficiency up to 94%, minimizing energy loss and heat generation
5 Low no-load power consumption (<0.5W) to meet energy efficiency standards
6 Wide operating temperature range (-40°C to 70°C) for harsh environment adaptability
7 Thermal shutdown protection (PCB temp >110°C ±10°C) to prevent overheating damage
8 Auto-recovery protection functions: overcurrent, overvoltage, and short circuit (hiccup mode)
9 RoHS compliant, free of hazardous substances
10 Multiple safety certifications: UL, CCC, IEC/EN 61558, EN 60335, etc.
11 High power density design for minimal power loss and easier thermal management
12 Isolated single output voltages available in various options to suit different device needs

使用场景 APPLICATIONS

1 Telecom and datacom: Powering routers, switches, and communication modules
2 Industrial automation: PLCs, control systems, sensors, and actuators
3 Test and measurement: Oscilloscopes, signal generators, and analysis instruments
4 Renewable energy: Solar/wind power inverters and monitoring devices
5 Applied computing: Embedded systems and industrial PCs
6 Lighting: LED drivers and smart lighting control systems
7 Wireless communication: Base stations and wireless access points
8 Industrial equipment: Commercial and industrial electrical appliances
9 Automation control: Factory automation lines and robotic systems
10 Instrumentation: Laboratory equipment (non-critical medical use excluded)

注意事项 PRECAUTIONS

1 This product is not recommended for new designs; refer to the WLP350 series as an equivalent alternative
2 Ensure adequate cooling: For 350W output, forced air cooling is mandatory; natural convection supports up to 200W
3 Power derating required: Above 50°C, reduce output power by 2.5% per °C
4 When using a metal cover kit, derate output power to 70% of the rated value
5 Prohibited for use in nuclear or critical medical applications
6 Follow electrical safety protocols: Avoid contact with live parts during operation
7 Handle with ESD protection to prevent damage to internal components
8 Verify correct wiring (input/output voltage and polarity) before powering on
9 Store in dry, cool conditions; avoid moisture, dust, or corrosive environments
10 Regularly inspect for loose connections, overheating, or component degradation
ABC350-1T24L实物图

ABC350-1T24L

价格:992.78

购买数量

(18/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐