领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
503实物图
503商品缩略图

电池底座 503

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:17.04价格含税(税率13%

200+6.8
500+6.57
1000+6.46
品牌名称
Keystone
商品型号
503
商品编号
C6421909
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Through-hole mount (THM) coin cell holder designed for 12mm diameter coin batteries (compatible with CR1216, CR1220, CR1225 models).
2 High-quality material construction: Base uses high-temperature Nylon 4/6 (UL Rated94V-0) for heat resistance; positive contact is 0.013" spring steel with Ni-Sn plating; negative contact is0.012" phosphor bronze with gold plate flash for low resistance and corrosion resistance.
3 Key design benefits: Low contact resistance ensures stable power transmission; secure battery retention prevents movement or disconnection; wide operating temperature range (-40°C to +120°C / -40°F to +248°F) suitable for various environments.
4 Flexible packaging options: Available in both tape and reel (13-inch reel with500 pieces) and non-reel (bulk) formats to fit different production needs.

使用场景 APPLICATIONS

1 Consumer electronics: Used as a battery holder for backup power in devices like digital clocks, remote controls, portable sensors, and small home appliances.
2 Telecommunications equipment: Provides reliable battery mounting for memory backup and configuration retention in routers, switches, and telecom modules.
3 Computing systems: Ideal for PC BIOS battery holders to maintain system settings (like date/time, boot preferences) during power outages.
4 Industrial embedded systems: Suitable for long-term operation in industrial controllers, automation devices, and embedded microprocessor-based equipment.
5 Microprocessor power hold: Ensures critical data is preserved in microprocessor units when main power is interrupted.

注意事项 PRECAUTIONS

1 Installation: Follow through-hole soldering guidelines; avoid excessive heat during soldering to prevent damage to the nylon base.
2 Battery insertion: Always check and align battery polarity (positive and negative terminals) with the holder's contacts to ensure proper function.
3 Storage: Keep the holders in a dry, cool place (away from moisture and extreme temperatures) to prevent contact corrosion.
4 Compatibility: Only use compatible12mm coin batteries (CR1216, CR1220, CR1225) to avoid fit issues or poor contact.
5 Handling: Avoid bending or damaging the contacts during transportation or installation to maintain electrical performance.
503实物图

电池底座 503

价格:17.04

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐