领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
PRDWT18-7DC实物图
PRDWT18-7DC商品缩略图

PRDWT18-7DC

  • 工业品

价格:296.7价格含税(税率13%

商品型号
PRDWT18-7DC
商品编号
C6358328
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Cylindrical proximity sensor (model PRDWT18-7DC, brand Autonics) with long sensing distance (7mm, 1.5-2x longer than existing models) and shield (flush) installation
2 DC 2-wire type, operating voltage range:12-24VDC (10-30VDC allowable)
3 Built-in protection circuits: surge protection, reverse polarity protection, output short overcurrent protection
4 Improved noise immunity via dedicated IC, ensuring stable operation in industrial environments
5 IP67 protection (IEC standard): dustproof and waterproof, suitable for harsh working conditions
6 Red LED operation indicator for real-time status monitoring (ON when target is detected)
7 Replaceable for micro switches and limit switches, reducing maintenance costs
8 Strain relief cable: Ø5mm, 2-wire, 300mm length, M12 connector; standard black PVC material with improved flexural strength
9 Material composition: Case/nut (nickel-plated brass), sensing surface (polybutylene terephthalate), washer (nickel-plated iron)
10 Environmental resistance: Ambient temperature (-25~70°C), storage temperature (-30~80°C); ambient humidity (35~95%RH, no condensation)
11 Vibration resistance:1mm amplitude,10-55Hz, X/Y/Z directions for 2 hours each; shock resistance:500m/s² (≈50G), X/Y/Z directions 3 times each
12 Response frequency:250Hz (average value with standard sensing target)
13 Standard sensing target:20×20×1mm iron; setting distance range:0~4.9mm
14 Insulation resistance: Over50MΩ (at500VDC megger); dielectric strength:1500VAC 50/60Hz for1 minute
15 Residual voltage: Max3.5V
16 Weight: Approx75g (unit only)

使用场景 APPLICATIONS

1 Conveyor belt systems: Detect presence/absence of metal parts (automotive components, electronic parts, metal containers) to control belt operation and prevent missing items
2 CNC machine tools: Positioning workpieces or tool changers for precise machining, ensuring accurate part processing
3 Packaging lines: Verify proper placement of metal cans/tins before sealing or labeling, improving packaging quality
4 Assembly lines: Check if metal fasteners (screws, nuts, bolts) are correctly installed in appliances, furniture, or electronic products
5 Material handling: Detect metal pallets, bins, or racks in warehouses/distribution centers for automated storage and retrieval
6 Robotic applications: Help robotic arms detect and pick/place metal parts accurately, enhancing assembly efficiency
7 Printing machinery: Monitor position of metal rollers or plates to maintain consistent printing quality
8 Industrial automation equipment: Replace mechanical limit switches for non-contact detection, reducing wear and tear

注意事项 PRECAUTIONS

1 DC2-wire type: Must connect load (2~100mA) to avoid internal component damage; load can be connected to either wire
2 If load current is small: Connect a bleeder resistor in parallel (follow formulas: R ≤ Vs/(Io-Ioff) (kΩ), P>Vs²/R (W)) to ensure sensor current is smaller than load return current
3 Mutual interference: Maintain minimum distance between adjacent sensors (refer to mutual-interference chart for face-to-face and parallel mounting distances)
4 Surrounding metals: When mounted on metallic panels, keep minimum distance from non-target metallic objects (refer to influence chart)
5 Cable handling: Do not pull Ø5mm cable with tensile strength over50N; when extending, use AWG22 cable or above within200m
6 Connector installation: Tighten connector cleat to0.39-0.49N.m (no thread exposed); fasten vibration-prone parts with PEFT tape
7 Ambient conditions: Avoid freezing or condensation; storage temperature range:-30~80°C
8 Temperature effect: Sensing distance may vary ±15% at ambient temperature deviations from20°C
9 Safety: Read "Safety Considerations" in the instruction manual before use
PRDWT18-7DC实物图

PRDWT18-7DC

价格:296.7

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐