领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
PM16P12S30实物图
PM16P12S30商品缩略图

PM16P12S30

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:16.4价格含税(税率13%

200+6.55
500+6.33
1000+6.22
商品型号
PM16P12S30
商品编号
C6357991
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(500/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Anderson Power (APP), part of IDEAL Company
2 Series: Mid Power SPEC Pak, sealed power connection solution
3 Environmental Protection: IP68 rated sealing (dust tight and water resistant up to 1m depth), chemical and UV resistant ruggedized shells (PC/PBT material)
4 Contact Configuration: Supports up to 4 Powerpole power contacts (silver-plated, 80A at 600V) and up to 8 auxiliary contacts (gold-plated,5A at600V) for signal/sequencing
5 Wire Compatibility: Power contacts accept12-6 AWG (3.3-13.3 mm²), auxiliary contacts accept24-12 AWG (0.5-5.3 mm²)
6 Mechanical Design: Stainless steel latches to prevent accidental unmating; color-coded Powerpole housings to match wire colors; touch safe (compliant with UL60529)
7 Temperature Range: Operating temp from -40°C to105°C (-40°F to221°F)
8 Durability:1500 mating cycles (no load) for silver-plated contacts; crush test (EIA364-40B) passed; drop test (UL60950) passed
9 Materials: Shell/housing (PC/PBT, flame retardant V0), latch (stainless steel), contacts (copper alloy with silver/gold plating)

使用场景 APPLICATIONS

1 Outdoor Renewable Energy: Solar power system connections (panel to inverter, battery banks)
2 Marine Applications: Wiring for boats, yachts, or offshore equipment (resistant to saltwater and humidity)
3 Industrial Automation: Machine tool wiring, motor connections, and control systems in dusty/wet environments
4 Wind Power: Turbine generator and control panel connections
5 Transportation: Vehicle wiring (EV charging, commercial vehicles) and ground support equipment
6 Harsh Environment Pumps: Water pump systems in construction sites or agricultural fields
7 Lighting Systems: Outdoor LED lighting installations (street lights, stadium lights)
8 Other: Any application requiring sealed, reliable power/signal connections in harsh conditions (dust, water, chemicals)

注意事项 PRECAUTIONS

1 Installation: Use recommended hardware (M3.5x15mm screws) with torque7-10 in-lbs; ensure cable gland is properly tightened (hand tighten then add3/4 turn for6 AWG,1/2 turn for others) to maintain IP68 seal
2 Wire Selection: Match wire gauge to contact type (power vs auxiliary) to avoid overheating
3 Storage: Keep unused connectors in dry, cool environments to prevent damage to sealing components
4 Maintenance: Avoid exceeding mating cycle limits (1500) to ensure contact reliability; inspect seals regularly for wear or damage
5 Safety: Ensure power is disconnected before mating/unmating; follow UL/EIA standards for proper installation
6 Accessories: Cable glands are sold separately; select appropriate gland based on wire diameter and number of wires
7 Latching: Confirm the stainless steel latch is fully engaged to prevent accidental disconnection in vibration-prone environments
PM16P12S30实物图

PM16P12S30

价格:16.4

购买数量

(500/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐