领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP650-HKHH-00实物图
NMP650-HKHH-00商品缩略图

NMP650-HKHH-00

  • 工业品

价格:2351.74价格含税(税率13%

200+2208.75
500+2134.94
1000+2098.47
品牌名称
MW(明纬)
商品型号
NMP650-HKHH-00
商品编号
C6345497
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (Meanwell), Model: NMP650-HKHH-00
2 Max total output power:650W, with 4 slots for output modules
3 Wide input voltage range:90~264VAC or120~370VDC; frequency range:47~63Hz
4 High power factor:PF>0.95 at230VAC full load, PF>0.98 at115VAC full load
5 High efficiency:Up to91% (full case load with H/K modules at nominal24V/48V)
6 Compliance with safety standards:Medical (2x MOPP between primary and secondary) and ITE standards
7 Support multiple output modules:Single output (5V/36A,12V/20A,24V/10A,48V/5A) and dual output modules with adjustable voltage ranges
8 Rich protection functions:Overload (shut down, re-power to recover), overvoltage (constant current limiting), overtemperature (shut down, auto-recover after cooling)
9 Additional functions:Remote ON/OFF control (global and local), remote sense (compensates up to0.5V wiring drop), DC OK signal (TTL level), current sharing (parallel operation), output voltage/current programming
10 Compact size:250*89*41mm (L*W*H), lightweight (1.45kg typ.)

使用场景 APPLICATIONS

1 Medical equipment: Suitable for devices requiring medical safety compliance (2x MOPP isolation)
2 Industrial automation: Power supply for PLCs, sensors, actuators in automated lines
3 Test and measurement instruments: Stable adjustable outputs for lab testing
4 Communication systems: Powers routers/switches needing multiple DC voltages
5 Embedded systems: Custom power configurations for embedded devices
6 Parallel operation: Higher current needs via up to4 parallel modules

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding; use recommended torque (12Kgf-cm AC terminal, 10Kgf-cm DC terminal); fill blank slots with BLANK-NMS240
2 Operation: Do not exceed650W max power; derate to90% current for <12V outputs at-15~-30°C; parallel modules need <0.2V voltage difference and no PC function
3 Maintenance: Regularly check loose connections; avoid moisture/dust/extreme temps; disconnect power before repair
4 Safety: Follow electrical guidelines; do not touch live parts when powered on
NMP650-HKHH-00实物图

NMP650-HKHH-00

价格:2351.74

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐