领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP650-HHEK-00实物图
NMP650-HHEK-00商品缩略图

NMP650-HHEK-00

  • 工业品

价格:2351.74价格含税(税率13%

200+2208.75
500+2134.94
1000+2098.47
品牌名称
MW(明纬)
商品型号
NMP650-HHEK-00
商品编号
C6345473
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply with 650W maximum capacity and 4 slots (NMP650 model)
2 Wide input voltage range:90~264VAC /120~370VDC; frequency range:47~63Hz
3 High efficiency: Up to91% (typical) at full load with H/K modules (24V/48V output)
4 Safety compliance: Meets medical standards (2x MOPP between primary and secondary) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1 etc.)
5 Multiple protection functions: Overload (O.L.P), Over Voltage (O.V.P), Over Temperature (O.T.P) protection; constant current limiting for certain modules
6 Flexible control options: Support global ON/OFF (via RC1) and local module ON/OFF (via RC2); remote sense (+S/-S) to compensate voltage drop up to0.5V
7 Monitoring features: DC OK TTL signal (4.5~5.5V ON,0~0.5V OFF) for module status; T-Alarm signal for over-temperature warning
8 Auxiliary power:5V/1.5A front-end output (NMP650) and5V/10mA module auxiliary output
9 Parallel operation: Support current sharing for NMS-240 modules (up to4 slots for NMP650) with proper wiring
10 Compact size:250×89×41mm (L×W×H) for easy integration

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic devices (ultrasound, blood analyzers), patient monitors, medical imaging systems
2 Industrial automation: PLCs, DCS systems, industrial control panels, robotic arms
3 Test and measurement: Oscilloscopes, signal generators, power analyzers
4 Telecommunications: Small-scale network switches, routers, telecom terminals
5 Laboratory R&D: Prototype testing setups, custom power configurations
6 LED lighting: High-power LED arrays, stage lighting systems
7 Broadcast equipment: Small broadcast devices, video cameras

注意事项 PRECAUTIONS

1 Installation: Use recommended screws (M4 for front-end, M3.5 for modules) with specified torque; ensure proper grounding and airflow
2 Operation: Do not power on without shorting connector (RC1 to GND-P); use twisted pairs for remote sense lines; follow parallel operation rules (CS pin connection, voltage difference <0.2V)
3 Temperature derating: When output <12V and temp -15~-30°C, derate current to90%; follow derating curves
4 Maintenance: Disconnect input power before maintenance; keep away from dust, moisture
5 Safety: Do not exceed maximum power; avoid touching live parts; use original MW modules
NMP650-HHEK-00实物图

NMP650-HHEK-00

价格:2351.74

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐