领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP650-CCKK-00实物图
NMP650-CCKK-00商品缩略图

NMP650-CCKK-00

  • 工业品

价格:2351.74价格含税(税率13%

200+2208.75
500+2134.94
1000+2098.47
品牌名称
MW(明纬)
商品型号
NMP650-CCKK-00
商品编号
C6345360
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular power supply design: 650W maximum output (supports 4 slots for compatible modules like NMS-240 single-output or NMD-240 dual-output modules)
1 Wide input voltage range: AC 90~264V / DC 120~370VDC, compatible with 47~63Hz frequency
2 High energy efficiency: Up to 91% typical efficiency for H/K modules (24V/48V) at full load
3 Safety compliance: Meets medical safety standards (2x MOPP isolation between primary and secondary circuits) and ITE standards (including UL62368-1, EN60601-1 Ed3.1)
4 Comprehensive protection mechanisms:
5 Overload protection: Constant current limiting
6 Overvoltage protection: Shutdown mode, recoverable by re-powering
7 Over-temperature protection: Auto-recover after cooling down
8 Inrush current limiting: 40A/230VAC
9 Low leakage current: <400uA/264VAC
10 Flexible control and monitoring functions:
11 Remote sense: Compensates for voltage drop on load wiring up to 0.5V
12 Output programming: Adjustable voltage (via PV pin) and current (via PC pin) using external signals
13 Remote ON/OFF: Supports global (RC1 pin) and local (module RC2 pin) control
14 Status signals: DC OK (TTL level for module output status), T-Alarm (over-temperature alert)
15 Current sharing: Enables parallel operation of modules for higher current output
16 Auxiliary power outputs:
17 5V-AUX_P: 1.5A output for NMP650
18 Vcc2:5V/10mA output for connected modules
19 Compact mechanical design: Dimensions of 250×89×41mm (L×W×H) for easy integration
20 EMC compliance: Conforms to EN55032 Class B emission and EN61000 series immunity standards
21 Standardized mounting: Uses M4 screws with recommended torque of7~10 Kgf-cm

使用场景 APPLICATIONS

Industrial automation systems: Powering PLCs, sensors, actuators, and control panels with diverse voltage requirements
1 Medical equipment: Suitable for non-life-supporting devices like patient monitors and diagnostic tools (complies with medical safety standards)
2 Test and measurement instruments: Providing adjustable DC voltages for lab testing and prototype development
3 Telecommunications: Supporting network switches, routers, and communication devices with varying power needs
4 LED lighting systems: Powering LED strips, panels, and intelligent lighting setups
5 Data centers: Supplying power to server peripherals, storage devices, and cooling components
6 Renewable energy systems: Integrating with solar/wind inverters to power auxiliary equipment
7 Laboratory R&D: Flexible power source for circuit testing and component validation

注意事项 PRECAUTIONS

1 Installation:
2 Use M4 screws for mounting with torque 7~10 Kgf-cm; avoid over-tightening
3 Fill blank slots with BLANK-NMS240 accessory to maintain EMC and safety
4 Ensure proper grounding to meet compliance requirements
5 Operation:
6 Do not exceed 650W total output power or 4-slot module limit
7 For parallel operation: Connect CS pins of modules, ensure voltage difference <0.2V between modules, use short thick wires, and disable PC function
8 Remote sense: Connect +S/-S pins to load terminals to compensate voltage drop
9 Temperature derating: Reduce output current by10% if ambient temp is -15~-30°C and output voltage <12V
10 Safety:
11 Disconnect power before installing/removing modules or servicing
12 Follow medical device guidelines if used in healthcare settings
13 Avoid touching live parts when powered on
14 Maintenance:
15 Regularly inspect for loose connections, overheating, or damage
16 Replace modules only with compatible Meanwell NMS/NMD series products
17 Keep the unit clean to prevent dust accumulation and overheating
NMP650-CCKK-00实物图

NMP650-CCKK-00

价格:2351.74

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐