领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP650-##HH-03实物图
NMP650-##HH-03商品缩略图

NMP650-##HH-03

  • 工业品

价格:1671.91价格含税(税率13%

200+1570.26
500+1517.78
1000+1491.86
品牌名称
MW(明纬)
商品型号
NMP650-##HH-03
商品编号
C6345275
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

The MW NMP650-##HH-03 is a 650W modular power supply with 4 slots, designed for flexible power distribution. Key features include:
1 650W maximum output power, compatible with NMS-240 (single output:5V/36A,12V/20A,24V/10A,48V/5A) and NMD-240 (dual output:30V@5A each) modules
2 Wide input range:90~264VAC or 120~370VDC, frequency 47~63Hz
3 High performance: Power factor >0.95@230VAC full load, efficiency up to 91% (typ for H/K modules at 24V/48V)
4 Safety compliance: Meets medical (2x MOPP between primary-secondary) and ITE standards (EN60601-1, UL62368-1, etc.)
5 Comprehensive protection: Overload (constant current limiting), overvoltage (shut down, re-power to recover), overtemperature (auto recover when cool)
6 Flexible functions: Remote sense (compensates up to 0.5V wiring drop), global/local ON/OFF control, DC OK signal (TTL level), current sharing for parallel modules
7 Compact design: Dimensions 250×89×41mm, weight ~1.45kg, easy to mount with M4 screws

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, sensors, actuators, and control panels
2 Medical equipment: Suitable for devices requiring medical safety compliance (like diagnostic tools, monitoring devices)
3 Test and measurement instruments: Providing stable, adjustable power for lab equipment
4 Telecom and data communication: Powering routers, switches, and telecom modules
5 Industrial IoT devices: Supporting multiple voltage requirements for connected devices
6 Other applications: Any scenario needing reliable, modular power with flexible output configurations

注意事项 PRECAUTIONS

1 Before use: Ensure the shorting connector (RC1 to GND-P) is installed; otherwise, the power supply will have no output
2 Derating: For output voltage <12V and ambient temperature between -15°C and -30°C, derate output current to 90% of rated value
3 Remote sense: Twist +S and -S lines to minimize electromagnetic interference
4 Parallel operation: Connect CS pins of modules; ensure output voltage difference <0.2V; total power not exceed 650W; max 4 modules for NMP650; use short, thick wires; avoid load <10% (some modules may enter standby)
5 Local ON/OFF control: For NMS modules, open RC2 to GND for ON, short for OFF; for NMD modules, control V1/V2 separately via RC2/RC3
6 Protection recovery: Overvoltage/overload protection requires re-powering to recover; overtemperature protection auto-recovers when temperature drops
7 Mounting: Use M4 screws with torque 7-10Kgf-cm; ensure proper airflow as per mechanical specifications to prevent overheating
NMP650-##HH-03实物图

NMP650-##HH-03

价格:1671.91

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐