我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KKHECH-00实物图
NMP1K2-KKHECH-00商品缩略图

NMP1K2-KKHECH-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-KKHECH-00
商品编号
C6345027
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (Meanwell), Model: NMP1K2-KKHECH-00, part of NMP series modular power supplies
2 Front-end capacity:1200W max,6 slots for output modules
3 Output module:NMS-240-K (single output), rated specs:48V DC,5A rated current,240W rated power; adjustable voltage range:30~55V; ripple & noise max:250mVp-p
4 Input parameters:Wide input voltage range (90~264VAC,120~370VDC), frequency range (47~63Hz), high power factor (PF>0.95 at230VAC full load; PF>0.98 at115VAC full load)
5 Efficiency:Up to91% (full case load with H/K modules at nominal24V/48V)
6 Safety compliance:Meets medical (2x MOPP between primary-secondary) and ITE standards (ANSI/AAMI ES60601-1 Ed3.1,UL62368-1,TUV EN60601-1 Ed3.1,EN62368-1,IEC60601-1 Ed3.1,IEC62368-1,EAC TP TC004)
7 Protection functions:Overload (constant current limiting), Overvoltage (shut down output, re-power to recover), Over-temperature (shut down output, auto-recover when cool)
8 Control functions:Remote ON/OFF (local for modules), remote sense (+S/-S to compensate voltage drop up to0.5V), output voltage programming (PV pin), current programming (PC pin), DC OK signal (TTL level for output status), current sharing (CS pin for parallel operation)
9 Auxiliary power:+5V-AUX_P (2A for NMP1K2), Vcc2 (5V/10mA for modules)
10 Mechanical specs:Front-end dimensions (250*127*41mm L*W*H), module dimensions (118.5*37.9*18mm L*W*H)

使用场景 APPLICATIONS

1 Medical equipment:Diagnostic devices, patient monitors, and other medical systems requiring compliant stable power
2 Industrial automation:PLCs, motor drives, sensors, and control panels in manufacturing lines
3 Telecommunications:Routers, switches, base stations, and communication infrastructure needing reliable DC power
4 Test & measurement:Laboratory instruments, testing setups requiring adjustable precise voltage outputs
5 Data centers:Server racks, storage systems, and network equipment needing high-capacity modular power
6 Embedded systems:Custom industrial devices and embedded applications with specific power requirements

注意事项 PRECAUTIONS

1 Installation:Use M4 screws for mounting (torque7~10 Kgf-cm); ensure proper air flow direction as per mechanical specs; keep vents unobstructed to prevent overheating
2 Operation:
3 Global ON/OFF:Default global ON requires shorting RC1 (CN32-PIN6) to GND-P (CN32-PIN3); open for global OFF
4 Local module control:Open RC2 (CN81-PIN3) to GND (CN81-PIN1/2) for module ON, short for OFF
5 Remote sense:Connect +S/-S pins to load terminals to compensate voltage drop (max0.5V)
6 Parallel operation:For multiple modules in parallel, connect CS pins; ensure output voltage difference <0.2V; total load not exceeding1200W; remote control must trigger all parallel modules simultaneously
7 Derating:For output voltage <12V and ambient temp -15~-30°C, derate output current to90% of rated; refer to official derating curves for other conditions
8 Protection handling:Over-temperature protection auto-recovers when internal temp cools down; overvoltage protection needs re-powering to recover; overload protection uses constant current limiting
9 Maintenance:Regularly clean dust from vents; inspect electrical connections for tightness and corrosion; avoid operating in humid or corrosive environments without proper protection
NMP1K2-KKHECH-00实物图

NMP1K2-KKHECH-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 相似推荐
  • 其他推荐