预售商品

NMP1K2-KKCKCH-01
- 工业品
价格:¥3327.31价格含税(税率13%)
200+¥3125.01
500+¥3020.58
1000+¥2968.98
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-KKCKCH-01
- 商品编号
- C6344849
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
Modular design: NMP1K2 model supports up to 6 slots for output modules (NMS-240 single or NMD-240 dual output), allowing flexible configuration of output voltages (5V,12V,24V,48V) and currents.
Wide input range: AC 90-264V, DC120-370VDC, suitable for global use.
High efficiency: Up to 91% (full load with H/K modules at 24V/48V nominal).
Safety compliance: Meets medical (2x MOPP isolation) and ITE standards (UL62368-1, EN60601-1 Ed3.1, etc.), ensuring safe operation in sensitive applications.
Multiple protection functions: Overload (constant current limiting or shut down), overvoltage (shut down, re-power to recover), overtemperature (shut down, auto-recover when cool).
Remote management: Supports remote ON/OFF control (global and local), remote sense (compensates for wiring voltage drop up to 0.5V), output voltage/current programming (PV/PC pins), DC OK signal (TTL level for output status), and T-Alarm for overtemperature.
Current sharing: Allows parallel operation of modules to increase power capacity, with CS pins ensuring balanced current distribution.
Auxiliary power: Provides +5V-AUX-P (2A for NMP1K2) and Vcc2 (5V/10mA for modules) for auxiliary circuits.
使用场景 APPLICATIONS
Medical equipment: Suitable for diagnostic devices, patient monitors, and other medical devices requiring reliable, safe power with multiple output configurations (complies with medical safety standards).
Industrial automation: Used in PLC systems, motor drives, and control panels that need flexible power supplies to adapt to various components.
Test and measurement instruments: Provides stable, configurable power for lab equipment, ensuring accurate measurements.
Telecom and data communication: Supports multiple voltage outputs for routers, switches, and communication modules, with remote monitoring for network reliability.
Embedded systems: Ideal for custom embedded devices that require specific voltage and current combinations, leveraging modularity for easy upgrades.
注意事项 PRECAUTIONS
Installation: Ensure proper mounting torque (12Kgf-cm for AC terminal,10Kgf-cm for DC terminal) and use the shorting connector (RC1 to GND-P) for global ON/OFF control if not using external control.
Operation: Derate output current when ambient temperature exceeds 50°C or input voltage is low (e.g.,115VAC). For output voltages below12V and temp between -15°C to -30°C, derate to90% of rated current. Do not exceed total output power (1200W for NMP1K2) or slot limits (6 slots max).
Parallel operation: Max6 slots for NMP1K2; ensure output voltage difference between modules is less than0.2V. Use short, thick wiring for parallel connections and avoid exceeding total power capacity.
Safety: Follow local safety regulations and do not operate beyond specified parameters. Ensure proper grounding to prevent electric shock.
Maintenance: Regularly check T-Alarm signal for overtemperature issues and ensure adequate ventilation.

NMP1K2-KKCKCH-01
价格:¥3327.31
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐
- NMP1K2-KKCKHE-00
- NMP1K2-KKCKHH-00
- NMP1K2-KKCKKE-04
- NMP1K2-KKCKKK-00
- NMP1K2-KKCKKK-01
- NMP1K2-KKECCK-01
- NMP1K2-KKECHH-00
- NMP1K2-KKECKC-00
- NMP1K2-KKECKK-05
- NMP1K2-KKEECE-01
- NMP1K2-KKEEEC-08
- NMP1K2-KKEEEE-12
- NMP1K2-KKEEHC-01
- NMP1K2-KKEEHH-03
- NMP1K2-KKEEKH-03
- NMP1K2-KKEHCK-01
- NMP1K2-KKEHEC-00
- NMP1K2-KKEKCH-00
- NMP1K2-KKEKEK-01
- NMP1K2-KKEKKC-01
- NMP1K2-KKEKKC-04