我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KKCHEK-01实物图
NMP1K2-KKCHEK-01商品缩略图

NMP1K2-KKCHEK-01

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-KKCHEK-01
商品编号
C6344840
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots for flexible output configuration (supports single-output NMS-240 and dual-output NMD-240 modules)
2 Wide input voltage range: AC90~264V, DC120~370V, suitable for global applications
3 High efficiency up to 91% (full load with H/K modules at 24V/48V nominal voltage)
4 Multiple protection functions: Overload (OLP), overvoltage (OVP), overtemperature (OTP) protection; OTP shuts down output and recovers automatically when temperature normalizes
5 Medical and ITE safety compliance: Meets ANSI/AAMI ES60601-1 (2x MOPP isolation), UL62368-1, TUV EN60601-1, EN62368-1, IEC60601-1, IEC62368-1, EAC TP TC004 standards
6 Remote control capabilities: Global ON/OFF (via RC1 pin) and local ON/OFF (via RC2/RC3 pins for modules)
7 Remote sense function: Compensates voltage drop on load wiring up to 0.5V (NMS-240 modules)
8 Current sharing: Supports parallel operation of up to 6 modules for higher current output, with <0.2V voltage difference requirement between modules
9 DC OK signal: TTL level signal (4.5~5.5V ON,0~0.5V OFF) indicating module output status
10 Temperature alarm: T-Alarm TTL signal (high when over temp limit, low when normal) for overtemperature monitoring
11 Auxiliary power outputs: 5V/2A (NMP1K2 front-end) and 5V/10mA (module Vcc2) for control circuits
12 Low ripple and noise: Max 100~250mVp-p depending on module type and voltage
13 Compact mechanical design: NMP1K2 front-end dimensions 250×127×41mm (L×W×H), easy to integrate into equipment

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic devices (ultrasound, blood analyzers), patient monitors (complies with medical safety standards)
2 Industrial automation: PLC systems, robotics, control panels (needs stable modular power)
3 Test and measurement: Lab instruments requiring precise voltage/current outputs
4 Telecommunications: Base stations, network switches (wide input range and high reliability)
5 LED lighting: High-power LED arrays with multiple voltage requirements
6 Data centers: Server racks or network equipment needing modular power solutions
7 Renewable energy: Inverters or charge controllers (supports wide DC input range)

注意事项 PRECAUTIONS

1 Installation: Use M4 mounting screws with torque 7~10 Kgf-cm for NMP1K2 front-end; ensure proper grounding and follow mechanical specs for mounting depth
2 Module management: Blank slots must be covered with BLANK-NMS240 accessories; only use compatible NMS-240/NMD-240 modules
3 Temperature derating: When output voltage <12V and ambient temp is -15°C~-30°C, derate output current to 90% of rated value; follow derating curves for different conditions
4 Parallel operation: Ensure output voltage difference between modules <0.2V; total power ≤1200W for NMP1K2; use short large-diameter wires; do not use PC function in parallel mode
5 Remote control: Install the shorting connector (RC1 to GND-P) if not using external global ON/OFF control; local ON/OFF requires proper connection of RC2/RC3 pins
6 Cooling: Maintain proper airflow as per the unit's airflow direction; do not block ventilation slots
7 Safety: Do not modify the product; operate within specified temperature (-30°C~+70°C) and humidity (20~90% RH non-condensing) ranges
8 Wiring: Use appropriate wire gauge for input/output connections to avoid voltage drop and overheating; follow pin assignments correctly for control and power terminals
NMP1K2-KKCHEK-01实物图

NMP1K2-KKCHEK-01

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 相似推荐
  • 其他推荐