领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP650-KK#H-01实物图
NMP650-KK#H-01商品缩略图

NMP650-KK#H-01

  • 工业品

价格:2030.4价格含税(税率13%

200+1906.95
500+1843.23
1000+1811.74
品牌名称
MW(明纬)
商品型号
NMP650-KK#H-01
商品编号
C6344745
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 4 slots (NMP650 model) enabling flexible configuration of output voltages (5V/36A,12V/20A,24V/10A,48V/5A options via NMS-240 modules, each up to 240W)
2 Wide input voltage range:90~264VAC or 120~370VDC, compatible with global power grids
3 High efficiency up to 91% (for H/K modules at 24V/48V full load), reducing energy loss
4 Compliance with medical (ANSI/AAMI ES60601-1 Ed.3.1) and ITE (UL62368-1) safety standards
5 Comprehensive protection: over temperature (auto recovery when cooled), over voltage (repower to recover), overload (constant current limiting)
6 Support for remote functions: remote sense (compensates up to 0.5V drop), remote on/off (dry contact), DC OK signal (TTL level)
7 Current sharing capability for parallel module operation to balance load
8 Output voltage/current programming for parameter adjustment
9 Wide operating temp range: -30°C to +70°C (with derating)

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, sensors, actuators with multiple voltage needs
2 Medical equipment: Safety-compliant power for diagnostic instruments and monitoring systems
3 Test & measurement devices: Configurable power for electronic component testing
4 Communication infrastructure: Powering routers/switches with diverse voltage requirements
5 Industrial control systems: Supporting manufacturing line components
6 Laboratory R&D: Adjustable power for experiments and prototypes

注意事项 PRECAUTIONS

1 Derating required: Reduce load at temps above 50°C; for voltages <12V and temps -15~-30°C, derate current to 90%
2 Installation: Follow mounting torque (7~10 Kgf-cm for M4 screws) and ensure proper air flow
3 Global ON/OFF: Install shorting connector (RC1 to GND-P) if not using global control
4 Remote sense: Use twisted pairs for sense lines; do not exceed 0.5V compensation
5 Parallel operation: Connect CS pins; total power ≤650W; voltage difference between modules <0.2V
6 Protection recovery: Over voltage needs repower; over temperature auto recovers when cool
7 Ambient temp: Avoid operation outside -30~+70°C
8 Wiring: Use appropriate gauge wires to prevent voltage drop/overheating
NMP650-KK#H-01实物图

NMP650-KK#H-01

价格:2030.4

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐