领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KHKKKH-00实物图
NMP1K2-KHKKKH-00商品缩略图

NMP1K2-KHKKKH-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-KHKKKH-00
商品编号
C6344716
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply (model NMP1K2-KHKKKH-00) from MW (明纬), part of the NMP series with 6 slots and 1200W maximum total output.
2 Wide input range: 90~264VAC (47~63Hz) or 120~370VDC, suitable for global applications.
3 High efficiency: Up to 91% (typical) at full load with H/K modules (24V/48V nominal voltage).
4 Safety compliance: Meets ITE standards (UL62368-1, EN62368-1) and medical requirements (2x MOPP isolation between primary and secondary).
5 Comprehensive protection: Overload (constant current limiting), overvoltage (shutdown, recoverable via re-power), over-temperature (auto-shutdown and recovery when cooled).
6 Advanced functions: Remote sense (compensates up to 0.5V voltage drop), output voltage programming (PV pin), output current programming (PC pin, 40~100% rated current), current sharing (CS pin for parallel operation), DC OK signal (TTL level for output status), T-Alarm (over-temperature TTL signal).
7 Flexible control: Global ON/OFF (RC1 pin) and local ON/OFF (RC2 pin for modules, open=ON, short=OFF).
8 Auxiliary power: 5V-AUX_P (2A for NMP1K2) and Vcc2 (5V/10mA for modules).

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators with diverse voltage needs.
2 Medical equipment: Suitable for diagnostic tools, patient monitors (complies with medical safety standards).
3 Telecommunications: Supporting routers, switches, and network infrastructure with scalable power.
4 Test & measurement: Ideal for lab setups requiring precise voltage/current adjustment.
5 Data centers: Modular power for server racks or network devices.
6 Laboratory research: Customizable power outputs for experiments.
7 Industrial control systems: Reliable power for complex machinery components.

注意事项 PRECAUTIONS

1 Installation: Use M4 screws for front-end mounting (torque ≤12Kgf-cm) and M3.5 for DC terminals (torque ≤10Kgf-cm); ensure proper grounding.
2 Power limits: Do not exceed total 1200W output or individual module ratings.
3 Temperature management: Derate to 90% output current for voltages <12V at -15°C~-30°C; avoid extreme temps beyond -30°C~+70°C.
4 Parallel operation: Connect CS pins; ensure output voltage difference <0.2V; do not use PC function in parallel mode; use short thick wires.
5 ON/OFF control: Assemble shorting connector (RC1 to GND-P) if global ON/OFF is unused; local ON/OFF via RC2 (open=ON, short=OFF).
6 Safety: Disconnect AC before maintenance; avoid humid/corrosive environments; follow medical regulations if used in healthcare.
7 Maintenance: Regularly check connections and cooling to prevent overheating.
NMP1K2-KHKKKH-00实物图

NMP1K2-KHKKKH-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐