领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KCCCCC-03实物图
NMP1K2-KCCCCC-03商品缩略图

NMP1K2-KCCCCC-03

  • 工业品

价格:3347.9价格含税(税率13%

200+3144.35
500+3039.28
1000+2987.36
品牌名称
MW(明纬)
商品型号
NMP1K2-KCCCCC-03
商品编号
C6344662
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting up to 1200W total output power
2 Wide input voltage range: 90~264VAC or 120~370VDC
3 High efficiency up to 91% (typical at full load with 24V/48V modules)
4 Complies with multiple safety standards including medical (2x MOPP isolation) and ITE standards
5 Rich protection features: Overload (constant current limiting), overvoltage (shut down & re-power recover), overtemperature (auto recover after cooling), short circuit (hiccup mode/constant current)
6 Flexible control options: Global/local ON/OFF, remote sense (compensates up to 0.5V voltage drop), current sharing for parallel operation
7 Programmable functions: Output voltage (PV) and current (PC) adjustment via external signals
8 Status monitoring: DC OK signal (TTL level) for output status, T-Alarm signal for overtemperature
9 Auxiliary power outputs: +5V-AUX_P (2A) for front-end, Vcc2 (5V/10mA) for modules
10 Compact size: 250×127×41mm (L×W×H) for NMP1K2

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators, and control systems
2 Medical equipment: Suitable for non-patient contact medical devices (meets medical safety standards)
3 Telecommunications: Supporting network routers, switches, and communication equipment
4 Test & measurement: Providing stable, adjustable power for lab instruments and testing setups
5 Data centers: Modular power distribution for server racks and IT infrastructure
6 LED lighting: Delivering consistent power for high-power LED arrays and lighting systems
7 Industrial control panels: Flexible power supply for multiple components in a single panel

注意事项 PRECAUTIONS

1 Mounting: Use M4 screws with 7~10 Kgf-cm torque; ensure proper airflow as per direction
2 Temperature derating: Reduce output current for ambient temps above 50°C; for output <12V and temps -15~-30°C, derate to 90% rated current
3 Global ON/OFF: Install the shorting connector (RC1 to GND-P) if global control is not used; otherwise, no output
4 Parallel operation: Connect CS pins of modules; ensure output voltage difference <0.2V; max 6 modules for NMP1K2; do not use PC function in parallel
5 Remote sense: Use twisted pairs for sense lines; avoid exceeding 0.5V voltage drop compensation
6 Protection handling: For overvoltage, re-power the unit to recover; overload triggers constant current limiting
7 Environmental: Operate within -30~+70°C (derate above 50°C); avoid condensing humidity
8 Wiring: Use 20~26AWG for control pins; follow torque specs for terminals (10 Kgf-cm for output,12 Kgf-cm for AC input)
NMP1K2-KCCCCC-03实物图

NMP1K2-KCCCCC-03

价格:3347.9

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐