领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KHKHKK-05实物图
NMP1K2-KHKHKK-05商品缩略图

NMP1K2-KHKHKK-05

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-KHKHKK-05
商品编号
C6344651
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply with 6 slots (NMP1K2 model), supporting up to 1200W total output power.
2 Wide input voltage range: 90~264VAC or 120~370VDC, frequency range 47~63Hz, high power factor (PF>0.95@230VAC full load).
3 High efficiency: Up to 91% at full load with H/K modules (24V/48V nominal voltage).
4 Supports multiple output modules: Single output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A, each up to 240W) and dual output (NMD-240: two 30V@5A channels, combined 240W).
5 Safety compliance: Meets medical (ANSI/AAMI ES60601-1 Ed3.1) and ITE (UL62368-1, EN62368-1) standards; isolation levels: Primary-Secondary (2x MOPP), Primary-Earth (1x MOPP); withstand voltage: I/P-O/P (4KVAC), I/P-FG (2KVAC), O/P-FG (0.5KVAC).
6 Comprehensive protection: Overload (constant current limiting), overvoltage (shut down, re-power to recover), over-temperature (shut down, auto recover after cooling), inrush current limiting, leakage current <400uA/264VAC.
7 Functionalities: Global/local remote ON/OFF control; remote sense (compensate up to 0.5V load wiring drop); DC OK signal (TTL level,4.5~5.5V when ON); output voltage (PV pin) and current (PC pin) programming; current sharing for parallel module operation; auxiliary power (5V/2A for front-end,5V/10mA per module).
8 Mechanical specs: Front-end dimensions (250×127×41mm L×W×H), weight ~2kg; module dimensions (118.5×37.9×18mm).

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding via FG terminal; use recommended M4 screws with torque 7~10 Kgf-cm for front-end mounting.
2 Operation:
3 The shorting connector (RC1 to GND-P) must be assembled for global ON/OFF control; no output if missing.
4 Remote sense: Connect +S/-S pins to load terminals to compensate up to 0.5V voltage drop on wiring.
5 Parallel operation: For NMS-240 modules, connect CS pins together; ensure output voltage difference <0.2V between modules; total power ≤1200W for NMP1K2.
6 Derating: When output voltage <12V and ambient temp is -15°C~-30°C, derate current to 90% of rated value; follow derating curves for high temps.
7 Safety: Avoid condensing humidity (20~90% RH non-condensing only); do not expose to dust, corrosive gases, or temps outside -30°C~+70°C.
8 Maintenance: Regularly inspect connections, overheating (via T-Alarm signal), and noises; use only Meanwell-approved modules.
NMP1K2-KHKHKK-05实物图

NMP1K2-KHKHKK-05

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐