领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KHEECH-00实物图
NMP1K2-KHEECH-00商品缩略图

NMP1K2-KHEECH-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-KHEECH-00
商品编号
C6344482
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting up to 6 NMS-240 single-output modules (each up to 240W) for flexible output configuration
2 Compliance with multiple safety standards: ITE (UL62368-1, EN62368-1, IEC62368-1) and medical (ANSI/AAMI ES60601-1 Ed3.1, TUV EN60601-1 Ed3.1, IEC60601-1 Ed3.1) with 2x MOPP isolation between primary and secondary
3 Wide input voltage range: 90~264VAC or 120~370VDC, suitable for global applications
4 High power factor (PF>0.95@230VAC full load) and efficiency up to 91% (for H/K modules at 24V/48V full load)
5 Multiple protection functions: Over-temperature (auto-recover after cooling), overload (constant current limiting or hiccup mode), over-voltage (shut down, re-power to recover)
6 Rich control and monitoring functions: Global/local ON/OFF control, remote sense (compensate for wiring voltage drop up to 0.5V), output voltage/current programming (PV/PC pins), DC OK signal (TTL level for output status), T-alarm (TTL signal for over-temperature)
7 Support for parallel operation of modules (max 6 slots for NMP1K2) with current sharing to balance load distribution
8 Auxiliary power output: 5V/2A (front-end) and 5V/10mA (per module) for control circuits
9 Low ripple and noise: Up to 250mVp-p (depending on module)
10 Wide operating temperature range: -30~+70°C (with derating as per guidelines)

使用场景 APPLICATIONS

1 Medical equipment: Suitable for devices requiring medical safety compliance (like diagnostic instruments, patient monitoring systems) due to 2x MOPP isolation and medical standards adherence
2 Industrial automation: For control systems, PLCs, servo drives that need multiple stable DC power outputs
3 Test and measurement instruments: Provides precise, adjustable DC outputs for lab equipment, calibration tools
4 Communication systems: Power supply for routers, switches, base stations requiring multiple voltage levels
5 Industrial control systems: Used in factory automation lines, robotics, and process control equipment
6 Laboratory research: Flexible modular outputs for experimental setups needing various DC voltages

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding (FG pin) to avoid electrical hazards; use recommended screw sizes and torque for terminals (e.g.,10Kgf-cm for DC output terminals)
2 Derating guidelines: When output voltage <12V and ambient temperature is between -15~-30°C, derate output current to90% of rated value; follow derating curves for different ambient temps and input voltages
3 Control pin connections: For global ON/OFF, connect RC1 (CN32-PIN6) to GND-P (CN32-PIN3) as per guidelines; for local module ON/OFF, use RC2 (CN81-PIN3) and GND (CN81-PIN1/2)
4 Parallel operation: Max6 NMS-240 modules in parallel (for NMP1K2); ensure CS pins are connected for current balance; use short, large-diameter wiring; total output power should not exceed1200W
5 Safety: Do not operate beyond rated specs (voltage, current, power); avoid exposure to moisture or dust; disconnect AC input before maintenance
6 Module handling: Use blank slots (BLANK-NMS240) for unused slots to prevent dust ingress; follow correct pin assignments for module connections
NMP1K2-KHEECH-00实物图

NMP1K2-KHEECH-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐