领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KHCEE#-04实物图
NMP1K2-KHCEE#-04商品缩略图

NMP1K2-KHCEE#-04

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-KHCEE#-04
商品编号
C6344426
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply with 6 slots (NMP1K2 model), supporting up to 1200W total output
2 Compatible with multiple output modules (5V/36A,12V/20A,24V/10A,48V/5A etc.) for flexible voltage configurations
3 Meets medical (2x MOPP isolation) and ITE safety standards
4 High power factor (PF>0.95 at 230VAC full load) and efficiency (up to 91% typical)
5 Comprehensive protection: over-temperature (auto-recovery), over-voltage (shut down, re-power to recover), overload (constant current limiting)
6 Supports remote sense to compensate voltage drop on load wiring
7 Current sharing capability for parallel modules
8 Remote ON/OFF control (local and global) and status signals (DC OK, T-Alarm)
9 Auxiliary power output (5V/2A for NMP1K2) for external circuits

使用场景 APPLICATIONS

1 Industrial automation systems requiring multiple stable DC outputs
2 Medical devices compliant with medical safety standards
3 Test and measurement instruments
4 Telecommunication and data communication equipment
5 Data centers and server racks
6 Industrial control panels and embedded systems
7 Laboratory R&D setups

注意事项 PRECAUTIONS

1 Derate output current to 90% if output voltage <12V and ambient temperature is between -15°C and -30°C
2 Follow recommended mounting torque:12Kgf-cm for AC terminals,7-10 Kgf-cm for mounting screws
3 For parallel modules: connect CS pins, ensure output voltage difference <0.2V, total load ≤1200W
4 Do not use PC function when modules are in parallel
5 Use twisted pairs for remote sense lines
6 Adhere to local ON/OFF logic: open RC pin for ON, short for OFF
7 Ensure sufficient airflow to prevent overheating
8 Use appropriate wire gauge for load connections
NMP1K2-KHCEE#-04实物图

NMP1K2-KHCEE#-04

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐