领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KEHECH-00实物图
NMP1K2-KEHECH-00商品缩略图

NMP1K2-KEHECH-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-KEHECH-00
商品编号
C6344283
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with up to 6 slots (NMP1K2) supporting NMS-240 output modules (5V/36A,12V/20A,24V/10A,48V/5A options) for flexible power configuration
2 Wide input voltage range:90~264VAC or120~370VDC, compatible with global power grids
3 High efficiency up to91% (typ) at full load with H/K modules (24V/48V), reducing energy loss
4 Compliance with multiple safety standards:ANSI/AAMI ES60601-1 (medical),UL62368-1 (ITE),IEC60601-1, ensuring reliable and safe operation
5 Comprehensive protection mechanisms:Overload (constant current limiting),overvoltage (shut down and re-power recovery),overtemperature (automatic recovery after cooling)
6 Versatile control functions:Global/local ON/OFF control (open for ON,short for OFF),remote sense (compensates up to0.5V wiring drop),voltage/current programming (adjust output via external voltage)
7 Monitoring capabilities:DC OK signal (TTL level indicating module status),T-Alarm signal (overtemperature alert)
8 Parallel operation support:Current sharing function for up to6 modules (NMP1K2) to scale power output while maintaining balance
9 Auxiliary power outputs:5V/2A (NMP1K2) for system needs,and5V/10mA per module for local control

使用场景 APPLICATIONS

1 Industrial automation systems:Powering PLCs,sensors,actuators with customizable voltage outputs
2 Medical equipment:Suitable for devices requiring medical safety compliance (2x MOPP isolation)
3 Test and measurement setups:Providing adjustable voltages/currents for component testing
4 Data centers/server racks:Parallel operation to support high-power server clusters with stable power
5 Telecom infrastructure:Powering routers,switches,and communication devices with multiple voltage needs
6 Research laboratories:Customizable power configurations for prototype development and experimental setups
7 Embedded systems:Flexible power solutions for diverse embedded devices with varying voltage requirements

注意事项 PRECAUTIONS

1 Installation:Follow mounting torque guidelines (12Kgf-cm for front-end,10Kgf-cm for output terminals) and ensure sufficient ventilation to prevent overheating
2 Derating:For output voltages below12V and ambient temperatures between-15℃ and-30℃,derate output current to90% of rated value;reduce load at high temperatures per derating curves
3 Wiring:Twist remote sense lines to minimize interference;use appropriate wire gauge for parallel connections to avoid voltage drops
4 ON/OFF Control:Ensure the shorting connector (RC1 to GND-P) is installed for global ON;for local control,use dry contacts or electrical signals as per specs
5 Parallel Operation:When paralleling modules,ensure output voltage difference is ≤0.2V;total power should not exceed1200W (NMP1K2);remote control must turn all modules ON/OFF simultaneously
6 Safety:Operate in dry,dust-free environments;avoid exposure to moisture or corrosive substances;adhere to safety standards for medical or industrial use
7 Maintenance:Regularly check for loose connections,overheating components,and ensure cooling fans (if any) are functioning properly
8 Recovery:After an overvoltage or overtemperature event,re-power the unit to restore operation;for overload,reduce load before restarting
NMP1K2-KEHECH-00实物图

NMP1K2-KEHECH-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐