领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KEEKEH-00实物图
NMP1K2-KEEKEH-00商品缩略图

NMP1K2-KEEKEH-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-KEEKEH-00
商品编号
C6344246
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting up to 1200W total output power
2 Compatible with single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240:30V/5A each) modules
3 Complies with medical (2x MOPP) and ITE safety standards, suitable for medical and industrial applications
4 Wide input voltage range:90-264VAC /120-370VDC, 47-63Hz
5 Advanced functions: remote sense (compensates up to 0.5V drop), voltage/current programming (PV/PC), DC OK signal (TTL level), temperature alarm (T-Alarm)
6 Flexible control: global (RC1) and local (RC2/RC3) on/off options
7 Parallel operation support: connect CS pins together, ensure output voltage difference <0.2V between modules
8 Protection features: overload (constant current limiting), overvoltage (shutdown), overtemperature (shutdown auto-recover)
9 High efficiency (up to 91% at full load with H/K modules)
10 Auxiliary power outputs:5V/2A (global) and5V/10mA (per module)
11 Compact dimensions:250*127*41mm (L*W*H)

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic devices, patient monitoring systems, medical imaging equipment
2 Industrial automation: PLC systems, industrial control panels, robotics, factory automation lines
3 Test and measurement: Laboratory instruments, electronic testing setups needing multiple voltage outputs
4 Communication systems: Telecom base stations, network equipment, data communication devices
5 Data centers: Redundant power supplies for servers, storage systems
6 Industrial control: Process control systems, power distribution units (PDUs)
7 Laboratory research: Custom experimental setups requiring adjustable and multiple DC voltages

注意事项 PRECAUTIONS

1 Installation: Use the shorting connector for RC1 to GND-P if global ON/OFF is not used (else no output)
2 Terminal torque: Follow specs (12Kgf-cm AC input,10Kgf-cm DC output) to prevent loose connections
3 Remote sense: Use twisted pairs for +S/-S lines to minimize noise
4 Parallel operation: Connect CS pins together; output voltage difference <0.2V; total power ≤1200W; use short/large wires; no PC function in parallel
5 Derating: For Vo<12V and ambient temp -15~-30°C, derate current to90% of rated
6 Cooling: Maintain proper airflow direction as per mechanical specs
7 Blank slots: Install BLANK-NMS240 accessory in unused slots
8 Programming: Follow recommended external voltage ranges for PV/PC, referenced to GND
9 Safety: Adhere to local electrical codes during installation
10 Overload: Unit shuts down on overload; re-power to recover
NMP1K2-KEEKEH-00实物图

NMP1K2-KEEKEH-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐