领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HKEECH-00实物图
NMP1K2-HKEECH-00商品缩略图

NMP1K2-HKEECH-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-HKEECH-00
商品编号
C6344198
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots (NMP1K2 model), supporting up to 6 output modules (each max 240W) with flexible configurations (5V/36A,12V/20A,24V/10A,48V/5A single output or dual output options)
2 Wide input voltage range: AC90~264V or DC120~370V, compatible with global power grids
3 High efficiency up to 91% (for H/K modules at 24V/48V full load), reducing energy loss and heat generation
4 Compliance with multiple safety standards: Medical (ANSI/AAMI ES60601-1 Ed3.1, TUV EN60601-1 Ed3.1) and ITE (UL62368-1, EN62368-1, IEC60950-1) standards
5 Comprehensive protection functions: Overload (constant current limiting), overvoltage (shutdown, repower to recover), over-temperature (shutdown, auto recover after cooling)
6 Advanced functional support: Remote sense (compensate up to 0.5V line drop), remote ON/OFF (global/local control), output voltage/current programming, DC OK signal (TTL level), temperature alarm signal
7 Wide operating temperature range: -30~+70°C (with derating at high temperatures), suitable for harsh environments
8 Compact size: 250×127×41mm (L×W×H), light weight (~2kg), easy to integrate into rack-mounted systems
9 EMC compliance: EN55032 Class B (emission), EN61000 series (immunity), minimizing electromagnetic interference

使用场景 APPLICATIONS

1 Industrial automation: Power for PLCs, DCS systems, servo drives, sensors and actuators
2 Medical equipment: Compatible with diagnostic instruments, patient monitors and laboratory analysis tools (due to 2x MOPP isolation)
3 Test and measurement: Power for oscilloscopes, signal generators and precision measuring benches
4 Communication systems: Base stations, network switches, routers and telecom equipment racks
5 LED displays: Power for large-scale LED screens, indoor/outdoor advertising displays and stage lighting
6 Industrial control: CNC machines, industrial robots and control cabinets
7 Rack-mounted equipment: Data centers, server racks and modular systems requiring flexible power distribution
8 Harsh environment applications: Outdoor industrial equipment, railway signal systems operating in wide temperature ranges

注意事项 PRECAUTIONS

1 Ensure input voltage matches the specified range (AC90~264V/DC120~370V) before power-on
2 Follow terminal torque requirements: AC terminals (12Kgf-cm), DC module terminals (≤10Kgf-cm with M3.5 screws, penetration depth ≤10mm)
3 Use M4 screws for chassis mounting with torque7~10Kgf-cm
4 Adhere to derating curves: Reduce load at temps above50°C; For output <12V and temps -15~-30°C, derate current to90%
5 Use twisted-pair cables for remote sense lines (+S/-S) to minimize interference
6 Parallel operation: Connect CS pins, ensure voltage difference ≤0.2V between modules, do not exceed total 1200W output
7 Ensure sufficient airflow for heat dissipation
8 Disconnect power before maintenance or module replacement
9 Use correct shorting connector for global ON/OFF control (RC1 to GND-P if not using global control)
NMP1K2-HKEECH-00实物图

NMP1K2-HKEECH-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐