领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KEECHE-00实物图
NMP1K2-KEECHE-00商品缩略图

NMP1K2-KEECHE-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-KEECHE-00
商品编号
C6344190
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply design with 6 slots, supporting up to 6 output modules (each max 240W)
2 Total output power up to 1200W, suitable for multi-voltage application scenarios
3 Wide input range: AC 90~264V or DC120~370VDC, frequency 47~63Hz
4 Complies with multiple safety standards: ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, TUV IEC60950-1, EAC TP TC004
5 Rich protection functions: Overload (105~125% rated power, shutdown/recover), overvoltage (shutdown/recover), overtemperature (shutdown/recover), constant current limiting
6 Adjustable output parameters: Voltage adjustment (e.g.,5V:3~6V,12V:6~15V,24V:15~30V,48V:30~55V), current programming (40~100% rated current), voltage programming
7 Support for remote functions: Remote sense (compensate up to 0.5V voltage drop), remote ON/OFF (global/local control), DC OK signal (TTL level indicating output status), current sharing (for parallel operation of modules)
8 Auxiliary power output:5V/2A (for NMP1K2) to power external devices
9 Mechanical specifications: Dimensions 250×127×41mm (L×W×H), weight approx.2kg

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, sensors, actuators with multi-voltage needs
2 Medical equipment: Compliant with medical safety standards, suitable for diagnostic instruments and patient monitors
3 Test and measurement setups: Providing stable multi-voltage power for electronic component testing
4 Telecom and data communication systems: Powering routers, switches, and communication modules
5 Industrial control cabinets: Integrated into control panels for centralized power supply
6 Laboratory research: Flexible voltage configuration for experimental devices

注意事项 PRECAUTIONS

1 Installation: Use M4 screws with7~10 Kgf-cm torque for mounting; fill blank slots with BLANK-NMS240 accessory
2 Operation: Follow derating guidelines (e.g., derate to90% current when voltage<12V and temp-15~-30°C); avoid exceeding total1200W output
3 Protection: Do not short output terminals; avoid overloading beyond125% rated power; use remote ON/OFF correctly (local: open RC2-GND for ON, short for OFF)
4 Environment: Operate in non-condensing humidity (20~90% RH); keep well-ventilated to prevent overheating
5 Maintenance: Clean vents regularly; monitor T-Alarm for overtemperature; do not disassemble without professional help
NMP1K2-KEECHE-00实物图

NMP1K2-KEECHE-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐