领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KECECK-00实物图
NMP1K2-KECECK-00商品缩略图

NMP1K2-KECECK-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-KECECK-00
商品编号
C6344149
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots for NMP1K2, supporting up to 1200W total output power
2 Multiple output options including single (5V/36A,12V/20A,24V/10A,48V/5A) and dual output modules
3 Complies with medical (IEC60601-1) and ITE (IEC62368-1) safety standards
4 Comprehensive protection: overload (constant current limiting), overvoltage (shutdown recovery), overtemperature (auto-recovery)
5 Remote functions: remote sense (0.5V drop compensation), DC OK signal (TTL level), T-alarm (overtemp warning)
6 Current sharing capability for parallel module operation
7 Wide input range:90-264VAC or120-370VDC
8 High efficiency up to91% typical, low leakage current (<400uA/264VAC)
9 Auxiliary power outputs:5V/2A (front-end) and5V/10mA (modules)

使用场景 APPLICATIONS

1 Medical equipment (diagnostic devices, patient monitors) requiring medical-grade power
2 Industrial automation systems (PLCs, sensors, actuators) with multiple voltage needs
3 Test and measurement instruments (oscilloscopes, signal generators) needing stable power
4 Telecommunication and data center equipment (routers, servers)
5 Laboratory R&D environments for prototyping circuits
6 Embedded systems and industrial control panels

注意事项 PRECAUTIONS

1 Installation: Follow recommended mounting torque (12Kgf-cm for front-end,10Kgf-cm for modules) and ensure ventilation
2 Derating: Reduce output current to90% when voltage <12V and temp between-15°C to-30°C; follow derating curves
3 Control signals: Install shorting connector for RC1-GND-P unless using global ON/OFF; local ON/OFF logic: open=ON, short=OFF
4 Parallel operation: Connect CS pins, keep voltage difference <0.2V, do not exceed1200W total power
5 Safety: Do not modify the unit; use approved accessories; disconnect power before maintenance
6 Auxiliary power: Do not exceed current limits (2A for front-end5V-AUX-P,10mA for module Vcc2)
7 Remote sense: Use twisted pairs for sense lines and avoid exceeding0.5V compensation limit
NMP1K2-KECECK-00实物图

NMP1K2-KECECK-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐