领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KECCCC-04实物图
NMP1K2-KECCCC-04商品缩略图

NMP1K2-KECCCC-04

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-KECCCC-04
商品编号
C6344139
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots (NMP1K2 model), supporting up to 1200W total output power
2 Wide input voltage range: 90~264VAC or 120~370VDC, adaptable to global power grids
3 Compliance with multiple safety standards: Medical (2x MOPP between primary and secondary), IEC 60601-1 Ed.3.1, UL62368-1, suitable for medical and industrial scenarios
4 Flexible output module options: Supports NMS-240 series single-output modules (5V/36A,12V/20A,24V/10A,48V/5A) with adjustable voltage ranges (e.g.,5V:3~6V,12V:6~15V)
5 High efficiency up to 91% (typical at full load with H/K modules at 24V/48V), reducing energy consumption
6 Comprehensive protection: Overload (constant current limiting), overvoltage (shut down and recover on re-power), overtemperature (automatic recovery after cooling)
7 Remote control capabilities: Remote ON/OFF (open=ON, short=OFF), remote sense (compensate voltage drop up to 0.5V), output voltage/current programming (PV/PC pins)
8 Current sharing function: Allows parallel operation of modules to balance load, max 6 modules for NMP1K2
9 Auxiliary power output:5V/2A (NMP1K2) for external control circuits
10 TTL-level alarm signals: DC OK (module output status) and T-Alarm (overtemperature warning) for system monitoring
11 Low leakage current: <400uA at 264VAC, ensuring medical safety

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic devices (ultrasound), patient monitors, lab instruments (compliant with medical safety standards)
2 Industrial automation: PLCs, control panels, robotics, sensor networks (flexible modular design meets diverse voltage needs)
3 Test and measurement: Electronic test equipment, signal generators, oscilloscopes (stable output ensures accurate measurements)
4 Telecommunications: Base stations, network switches, communication gear (wide input range supports 24/7 operation)
5 Data centers: Server PDUs, rack-mounted equipment (modular design allows easy expansion)
6 Other applications: LED lighting systems, battery charging stations, renewable energy systems (adaptable to various power requirements)

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding (FG terminal) to prevent electric shock; maintain sufficient airflow as per indicated direction for heat dissipation
2 Temperature derating: For output voltage <12V at -15~-30°C, reduce output current to 90% of rated value; follow derating curve at high ambient temperatures
3 Remote control: Correctly wire RC2 pin for local ON/OFF (open=ON, short=OFF); use twisted pairs for remote sense lines (+S/-S) to minimize interference
4 Parallel operation: Ensure output voltage difference between modules <0.2V; connect CS and GND pins of all modules; do not exceed total output power (1200W for NMP1K2)
5 Protection recovery: Overvoltage/overload protection requires re-powering to recover; overtemperature protection recovers automatically after cooling
6 Auxiliary power: Do not exceed max current limit of auxiliary outputs (5V/2A for NMP1K2)
7 Safety: Avoid touching live parts when powered on; follow all safety guidelines in the specification manual; use insulated tools and gloves during maintenance
NMP1K2-KECCCC-04实物图

NMP1K2-KECCCC-04

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐