领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KCKKHE-00实物图
NMP1K2-KCKKHE-00商品缩略图

NMP1K2-KCKKHE-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-KCKKHE-00
商品编号
C6344100
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: NMP1K2 (6 slots) supports up to 6 NMS-240 modules, max total power 1200W
2 Specific module configuration: 6 slots with K(48V), C(5V), K(48V), K(48V), H(24V), E(12V) modules (per model suffix KCKKHE)
3 Wide input range: AC 90~264V / DC120~370VDC, 47~63Hz
4 High efficiency: Up to 91% (full load with H/K modules at 24V/48V)
5 Multi-safety compliance: Meets medical (ANSI/AAMI ES60601-1, TUV EN60601-1) and ITE (UL62368-1, EN62368-1) standards; EAC TP TC004 approved
6 Strong isolation: Primary-Secondary 2x MOPP, Primary-Earth1x MOPP; Withstand voltage: I/P-O/P4KVAC, I/P-FG2KVAC, O/P-FG0.5KVAC
7 Rich module options: Each NMS-240 module is 240W max (K:48V@5A, C:5V@36A, H:24V@10A, E:12V@20A)
8 Low ripple & noise: Modules have ripple values ranging from100mVp-p (5V) to250mVp-p (48V)
9 Key functions: Remote sense (compensates up to0.5V wiring drop), voltage/current programming (PV/PC pins), DC OK signal (TTL level), current sharing, over temp alarm (T-Alarm), global/local ON/OFF control
10 Auxiliary power: 5V-AUX-P output with2A capacity
11 Protection features: Overload, overvoltage, overtemperature protection; earth leakage current <400uA/264VAC

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, DCS, servo drives and sensors
2 Medical equipment: Suitable for devices complying with medical safety standards (diagnostic tools, patient monitors)
3 Test & measurement instruments: Stable power for oscilloscopes, signal generators and analyzers
4 Communication systems: Powering routers, switches, base stations and telecom equipment
5 Industrial control systems: Supporting factory automation lines, robotic systems and process control devices
6 Laboratory applications: R&D labs for prototyping and testing electronic devices
7 Data centers: Supplementary power for server racks or network equipment
8 Renewable energy systems: Integration with solar/wind power systems for DC/AC conversion needs

注意事项 PRECAUTIONS

1 Installation: Ensure shorting connector (RC1 to GND-P) is assembled for global ON/OFF control (if no external control)
2 Derating rules: When output voltage <12V and ambient temp -15°C~-30°C, derate current to90% of rated value; follow temp derating curves
3 Parallel operation: Connect CS pins for current balance; voltage difference between modules <0.2V; max6 modules for NMP1K2; PC function not allowed; remote control must turn all modules ON/OFF simultaneously
4 Remote control: Global ON/OFF via RC1 (short=ON, open=OFF); local ON/OFF via RC2 (open=ON, short=OFF)
5 Safety: Do not exceed isolation voltage limits; ensure proper grounding for leakage current compliance
6 Maintenance: Regularly check overheating via T-Alarm; avoid moisture/dust exposure
7 Programming: Use PV pin for voltage programming and PC pin for current programming (refer to spec for ranges)
8 Signal handling: DC OK signal (4.5~5.5V=ON,0~0.5V=OFF) indicates module status; T-Alarm (high=overtemp, low=normal) for temp monitoring
NMP1K2-KCKKHE-00实物图

NMP1K2-KCKKHE-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐